MEAN WELL Switching Power Supply, RPS-60-12, 12V dc, 5A, 60W, 1 Output, 127 → 370 V dc, 90 → 264 V ac

Технически документи
Спецификации
Brand
Mean WellOutput Voltage
12V dc
Output Current
5A
Power Rating
60W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Medical Approved
Yes
Depth
29mm
Minimum Temperature
-20°C
Weight
150g
Maximum Temperature
+70°C
Distrelec Product Id
16997381
Страна на произход
China
Детайли за продукта
RPS-60 Series, Universal Input, 2x4inch, Single Output
Miniature size 2x4 inch, high power density
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Energy saving power supply
No load power consumption <0.75W
Medical safety approved
Low leakage current <200μA
Adjustable output voltage (-5 to +10%)
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection
10% extra 'peak current' rating for 10 seconds
Approvals
TUV, CB, UL recognised component for Canada & US
Standards
EN 60601-1, UL 60601-1
€ 18,24
€ 18,24 Всеки (ex VAT)
1
€ 18,24
€ 18,24 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Mean WellOutput Voltage
12V dc
Output Current
5A
Power Rating
60W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Medical Approved
Yes
Depth
29mm
Minimum Temperature
-20°C
Weight
150g
Maximum Temperature
+70°C
Distrelec Product Id
16997381
Страна на произход
China
Детайли за продукта
RPS-60 Series, Universal Input, 2x4inch, Single Output
Miniature size 2x4 inch, high power density
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Energy saving power supply
No load power consumption <0.75W
Medical safety approved
Low leakage current <200μA
Adjustable output voltage (-5 to +10%)
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection
10% extra 'peak current' rating for 10 seconds
Approvals
TUV, CB, UL recognised component for Canada & US
Standards
EN 60601-1, UL 60601-1