MEAN WELL Switching Power Supply, RPS-500-24-C, 24V dc, 12.9A, 309.6 (Convection) W, 499.2 (25 CFM) W, 1 Output, 113

Номер на артикул на RS: 187-5550Марка: MEAN WELL№ по каталога на производителя: RPS-500-24-CDistrelec Article No.: 30386066
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

24V dc

Output Current

12.9 A, 20.8A

Power Rating

309.6 (Convection) W, 499.2 (25 CFM) W

Number of Outputs

1

Input Voltage

113 → 370 V dc, 80 → 264 V ac

Mounting Type

PCB Mount

Package Type

Enclosed

Length

130mm

Width

86mm

Medical Approved

Yes

Depth

43mm

Efficiency

93%

Series

RPS-500

Minimum Temperature

-30°C

Weight

540g

Maximum Temperature

+70°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 109,13

€ 109,13 Всеки (ex VAT)

MEAN WELL Switching Power Supply, RPS-500-24-C, 24V dc, 12.9A, 309.6 (Convection) W, 499.2 (25 CFM) W, 1 Output, 113

€ 109,13

€ 109,13 Всеки (ex VAT)

MEAN WELL Switching Power Supply, RPS-500-24-C, 24V dc, 12.9A, 309.6 (Convection) W, 499.2 (25 CFM) W, 1 Output, 113
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 109,13
5 - 9€ 105,85
10 - 24€ 102,57
25 - 49€ 99,30
50+€ 96,03

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

24V dc

Output Current

12.9 A, 20.8A

Power Rating

309.6 (Convection) W, 499.2 (25 CFM) W

Number of Outputs

1

Input Voltage

113 → 370 V dc, 80 → 264 V ac

Mounting Type

PCB Mount

Package Type

Enclosed

Length

130mm

Width

86mm

Medical Approved

Yes

Depth

43mm

Efficiency

93%

Series

RPS-500

Minimum Temperature

-30°C

Weight

540g

Maximum Temperature

+70°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more