Технически документи
Спецификации
Brand
Mean WellOutput Voltage
18V dc
Output Current
17.2 A, 27.8A
Power Rating
309.6 (Convection) W, 500.4 (25 CFM) W
Number of Outputs
1
Input Voltage
113 → 370 V dc, 80 → 264 V ac
Mounting Type
PCB Mount
Package Type
Enclosed
Length
130mm
Width
86mm
Medical Approved
Yes
Depth
43mm
Efficiency
92.5%
Series
RPS-500
Weight
540g
Maximum Temperature
+70°C
Minimum Temperature
-30°C
Страна на произход
China
€ 134,40
€ 134,40 Всеки (ex VAT)
1
€ 134,40
€ 134,40 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 134,40 |
5 - 9 | € 127,01 |
10 - 24 | € 120,97 |
25 - 49 | € 114,24 |
50+ | € 110,08 |
Технически документи
Спецификации
Brand
Mean WellOutput Voltage
18V dc
Output Current
17.2 A, 27.8A
Power Rating
309.6 (Convection) W, 500.4 (25 CFM) W
Number of Outputs
1
Input Voltage
113 → 370 V dc, 80 → 264 V ac
Mounting Type
PCB Mount
Package Type
Enclosed
Length
130mm
Width
86mm
Medical Approved
Yes
Depth
43mm
Efficiency
92.5%
Series
RPS-500
Weight
540g
Maximum Temperature
+70°C
Minimum Temperature
-30°C
Страна на произход
China