MEAN WELL Switching Power Supply, RPS-400-24-TF, 24V dc, 16.7A, 252W, 1 Output, 113 → 370 V dc, 80 → 264

Технически документи
Спецификации
Brand
Mean WellOutput Voltage
24V dc
Output Current
16.7A
Power Rating
252W
Number of Outputs
1
Input Voltage
113 → 370 V dc, 80 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
130mm
Width
86.6mm
Medical Approved
Yes
Depth
66.5mm
Minimum Temperature
-30°C
Weight
580g
Maximum Temperature
+70°C
Детайли за продукта
RPS-400 Series Switch Mode Power Supply
The RPS-400 Series is a highly reliable medical power supply. RPS-400 can be used with Class I (with FG) and Class II (no FG) designs. Conforming to international medical regulations the RPS-200 is ideal for BF rated "patient contact" equipment.
Features and Benefits
Miniature size
Universal AC input / Full range
Built in PFC function
Medical safety approved (2 x MOPP between primary to secondary)
Suitable for BF application with appropriate system consideration
Low leakage current
No load power consumption
High efficiency
Short circuit, overload, over voltage, over temperature protection
Free air convection cooling for 250W and 400W with 25CFM forced air
Integral fan supply 12V/0.5A
Standby 5V @ 1A with fan, 0.6A without fan
Built in remote sense function
Power on LED indicator
Applications:
Oral irrigator
Hemodialysis machine
Medical monitors
Sleep apnea devices
Pumps machine
Electric bed
Standards
ANSI/AAMI ES60601-1, TUV EN60601-1, IEC60601-1, EMC EN55011, 2∗MOPP
€ 100,49
€ 100,49 Всеки (ex VAT)
1
€ 100,49
€ 100,49 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 100,49 |
5 - 9 | € 97,48 |
10 - 24 | € 94,46 |
25 - 49 | € 91,45 |
50+ | € 88,43 |
Технически документи
Спецификации
Brand
Mean WellOutput Voltage
24V dc
Output Current
16.7A
Power Rating
252W
Number of Outputs
1
Input Voltage
113 → 370 V dc, 80 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
130mm
Width
86.6mm
Medical Approved
Yes
Depth
66.5mm
Minimum Temperature
-30°C
Weight
580g
Maximum Temperature
+70°C
Детайли за продукта
RPS-400 Series Switch Mode Power Supply
The RPS-400 Series is a highly reliable medical power supply. RPS-400 can be used with Class I (with FG) and Class II (no FG) designs. Conforming to international medical regulations the RPS-200 is ideal for BF rated "patient contact" equipment.
Features and Benefits
Miniature size
Universal AC input / Full range
Built in PFC function
Medical safety approved (2 x MOPP between primary to secondary)
Suitable for BF application with appropriate system consideration
Low leakage current
No load power consumption
High efficiency
Short circuit, overload, over voltage, over temperature protection
Free air convection cooling for 250W and 400W with 25CFM forced air
Integral fan supply 12V/0.5A
Standby 5V @ 1A with fan, 0.6A without fan
Built in remote sense function
Power on LED indicator
Applications:
Oral irrigator
Hemodialysis machine
Medical monitors
Sleep apnea devices
Pumps machine
Electric bed
Standards
ANSI/AAMI ES60601-1, TUV EN60601-1, IEC60601-1, EMC EN55011, 2∗MOPP