Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

MEAN WELL Switching Power Supply, RPS-300-24RS, 24V dc, 8.33 A, 12.5 A, 200W, 1 Output, 127 → 370 V dc, 90

Номер на артикул на RS: 770-3970Марка: MEAN WELL№ по каталога на производителя: RPS-300-24Distrelec Article No.: 30156935
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

24V dc

Output Current

8.33 A, 12.5 A

Power Rating

200W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Medical Approved

Yes

Depth

35mm

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Weight

370g

Distrelec Product Id

30156935

Детайли за продукта

RPS-300 Series Medically Approved Power Supply

The RPS-300 is a 5” x 3” PCB type power supply, is used in miniature size and higher wattage applications, designed to comply with international medical safety regulations and characterized by its low leakage current, which can perform the high quality demands of medical applications. This Power supply has a built in active PFC function and 90 to 264VAC full range input. The RPS-300 is designed by up to date LLC topology and synchronize rectify technology. With up to 93% of very high efficiency it can provide 200W continuously up to 50℃ with only free air convection and up to 300W with 20.5CFM forced air, it can also operate under 70℃ by suitable de rating. The RPS-300 power supply comes with 300VAC input surge immunity for 5 seconds, reducing the risk of damages; it also includes P.G. / P.F. signal output, built-in remote sense, 12V/0.5A auxiliary output, protections for short circuit, overload, over voltage, and over temperature. The RPS-300 is equipped with a built in remote ON/OFF control and 5V/1A standby output, making it “no load power consumption <0.5W” and it can be used in all types of Green mode medical equipments or electric devices and conform to the energy saving requirements for end systems.

5” x 3” compact size and high power density
Free air convection for 200W; 300W with 20.5CFM forced air
Universal AC input full range
Withstand 300VAC input surge for 5 seconds
Built-in active PFC function
No load power consumption < 0.5W
93% of high efficiency
Built-in remote sense function and remote ON/OFF control
Built-in power good and fail output
Built-in 12V/ 0.5A auxiliary output and 5V/1A standby output
Low leakage current < 300μA
Working temperature from -30℃ to +70oC
Protections: short circuit, overload, over voltage, over temperature

Standards

TUV EN60601-1, and CB

Информацията за складовите наличности временно не е налична.

€ 148,09

€ 148,09 Всеки (ex VAT)

MEAN WELL Switching Power Supply, RPS-300-24RS, 24V dc, 8.33 A, 12.5 A, 200W, 1 Output, 127 → 370 V dc, 90

€ 148,09

€ 148,09 Всеки (ex VAT)

MEAN WELL Switching Power Supply, RPS-300-24RS, 24V dc, 8.33 A, 12.5 A, 200W, 1 Output, 127 → 370 V dc, 90
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 148,09
5 - 9€ 144,39
10 - 24€ 140,69
25 - 49€ 136,98
50+€ 125,87

Технически документи

Спецификации

Output Voltage

24V dc

Output Current

8.33 A, 12.5 A

Power Rating

200W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Medical Approved

Yes

Depth

35mm

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Weight

370g

Distrelec Product Id

30156935

Детайли за продукта

RPS-300 Series Medically Approved Power Supply

The RPS-300 is a 5” x 3” PCB type power supply, is used in miniature size and higher wattage applications, designed to comply with international medical safety regulations and characterized by its low leakage current, which can perform the high quality demands of medical applications. This Power supply has a built in active PFC function and 90 to 264VAC full range input. The RPS-300 is designed by up to date LLC topology and synchronize rectify technology. With up to 93% of very high efficiency it can provide 200W continuously up to 50℃ with only free air convection and up to 300W with 20.5CFM forced air, it can also operate under 70℃ by suitable de rating. The RPS-300 power supply comes with 300VAC input surge immunity for 5 seconds, reducing the risk of damages; it also includes P.G. / P.F. signal output, built-in remote sense, 12V/0.5A auxiliary output, protections for short circuit, overload, over voltage, and over temperature. The RPS-300 is equipped with a built in remote ON/OFF control and 5V/1A standby output, making it “no load power consumption <0.5W” and it can be used in all types of Green mode medical equipments or electric devices and conform to the energy saving requirements for end systems.

5” x 3” compact size and high power density
Free air convection for 200W; 300W with 20.5CFM forced air
Universal AC input full range
Withstand 300VAC input surge for 5 seconds
Built-in active PFC function
No load power consumption < 0.5W
93% of high efficiency
Built-in remote sense function and remote ON/OFF control
Built-in power good and fail output
Built-in 12V/ 0.5A auxiliary output and 5V/1A standby output
Low leakage current < 300μA
Working temperature from -30℃ to +70oC
Protections: short circuit, overload, over voltage, over temperature

Standards

TUV EN60601-1, and CB