MEAN WELL Switching Power Supply, RPS-200-24-C, 24V dc, 5.9A, 141.6W, 1 Output, 113 → 370 V dc, 80 → 264

Номер на артикул на RS: 124-4654Марка: MEAN WELL№ по каталога на производителя: RPS-200-24-CDistrelec Article No.: 30372486
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

24V dc

Output Current

5.9A

Power Rating

141.6W

Number of Outputs

1

Input Voltage

113 → 370 V dc, 80 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

103.4mm

Width

62mm

Medical Approved

Yes

Depth

40mm

Minimum Temperature

-30°C

Weight

300g

Maximum Temperature

+70°C

Детайли за продукта

RPS-200 Series Switch Mode Power Supply

The RPS-200 Series is a highly reliable medical power supply. RPS-200 can be used with Class I (with FG) and Class II (no FG) designs. Conforming to medical regulations the RPS-200 is ideal for BF rated "patient contact" equipment.

Features and Benefots

Miniature size
Universal AC input / Full range
Built in PFC function
Medical safety approved (2 x MOPP between primary to secondary)
Suitable for BF application with appropriate system consideration
Low leakage current
No load power consumption
High efficiency
Short circuit, overload, over voltage, over temperature protection
Free air convection cooling for 140W and 200W with 10CFM forced air
Integral fan supply 12V/0.5A
Power on LED indicator

Applications:

Oral irrigator
Hemodialysis machine
Medical monitors
Sleep apnea devices
Pumps machine
Electric bed

Standards

ANSI/AAMI ES60601-1, TUV EN60601-1, IEC60601-1, EMC EN55011, 2∗MOPP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 61,44

€ 61,44 Всеки (ex VAT)

MEAN WELL Switching Power Supply, RPS-200-24-C, 24V dc, 5.9A, 141.6W, 1 Output, 113 → 370 V dc, 80 → 264

€ 61,44

€ 61,44 Всеки (ex VAT)

MEAN WELL Switching Power Supply, RPS-200-24-C, 24V dc, 5.9A, 141.6W, 1 Output, 113 → 370 V dc, 80 → 264
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 61,44
5 - 9€ 59,59
10 - 24€ 57,75
25 - 49€ 55,90
50+€ 54,06

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

24V dc

Output Current

5.9A

Power Rating

141.6W

Number of Outputs

1

Input Voltage

113 → 370 V dc, 80 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

103.4mm

Width

62mm

Medical Approved

Yes

Depth

40mm

Minimum Temperature

-30°C

Weight

300g

Maximum Temperature

+70°C

Детайли за продукта

RPS-200 Series Switch Mode Power Supply

The RPS-200 Series is a highly reliable medical power supply. RPS-200 can be used with Class I (with FG) and Class II (no FG) designs. Conforming to medical regulations the RPS-200 is ideal for BF rated "patient contact" equipment.

Features and Benefots

Miniature size
Universal AC input / Full range
Built in PFC function
Medical safety approved (2 x MOPP between primary to secondary)
Suitable for BF application with appropriate system consideration
Low leakage current
No load power consumption
High efficiency
Short circuit, overload, over voltage, over temperature protection
Free air convection cooling for 140W and 200W with 10CFM forced air
Integral fan supply 12V/0.5A
Power on LED indicator

Applications:

Oral irrigator
Hemodialysis machine
Medical monitors
Sleep apnea devices
Pumps machine
Electric bed

Standards

ANSI/AAMI ES60601-1, TUV EN60601-1, IEC60601-1, EMC EN55011, 2∗MOPP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more