MEAN WELL Switching Power Supply, RPS-120-24, 24V dc, 5A, 84W, 1 Output, 113 → 370 V dc, 80 → 264 V ac

Номер на артикул на RS: 103-4705Марка: MEAN WELL№ по каталога на производителя: RPS-120-24Distrelec Article No.: 30051646
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

24V dc

Output Current

5A

Power Rating

84W

Number of Outputs

1

Input Voltage

113 → 370 V dc, 80 → 264 V ac

Mounting Type

PCB Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Medical Approved

Yes

Depth

29mm

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Weight

150g

Distrelec Product Id

30051646

Страна на произход

China

Детайли за продукта

Mean Well RPS120 Series Switch Mode Power Supply

Features and Benefits

•Miniature 4" x 2" size
•For 1U applications
•Accepts 80 - 264 V ac input
•Medical safety approved, 2x MOPP between primary and secondary
•Free air convection cooling
•EMI Class I & II protection, dependant on configuration
•LED indication for power status

Typical Applications

•Oral Irrigator
•Medical Monitor
•Sleep apnea machines
•Hemodialysis machinery

Standards

EN55011 Class B, EN61000-3-2,3, ANSI/AAMI ES60601-1, IEC/TUV EN60601-1

Switch Mode - Mean Well RPS Series

Информацията за складовите наличности временно не е налична.

€ 20,97

€ 20,97 Всеки (ex VAT)

MEAN WELL Switching Power Supply, RPS-120-24, 24V dc, 5A, 84W, 1 Output, 113 → 370 V dc, 80 → 264 V ac

€ 20,97

€ 20,97 Всеки (ex VAT)

MEAN WELL Switching Power Supply, RPS-120-24, 24V dc, 5A, 84W, 1 Output, 113 → 370 V dc, 80 → 264 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Output Voltage

24V dc

Output Current

5A

Power Rating

84W

Number of Outputs

1

Input Voltage

113 → 370 V dc, 80 → 264 V ac

Mounting Type

PCB Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Medical Approved

Yes

Depth

29mm

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Weight

150g

Distrelec Product Id

30051646

Страна на произход

China

Детайли за продукта

Mean Well RPS120 Series Switch Mode Power Supply

Features and Benefits

•Miniature 4" x 2" size
•For 1U applications
•Accepts 80 - 264 V ac input
•Medical safety approved, 2x MOPP between primary and secondary
•Free air convection cooling
•EMI Class I & II protection, dependant on configuration
•LED indication for power status

Typical Applications

•Oral Irrigator
•Medical Monitor
•Sleep apnea machines
•Hemodialysis machinery

Standards

EN55011 Class B, EN61000-3-2,3, ANSI/AAMI ES60601-1, IEC/TUV EN60601-1

Switch Mode - Mean Well RPS Series