MEAN WELL Switching Power Supply, RD-85B, 5 V dc, 24 V dc, 2A, 88W, Dual Output, 125 → 373 V dc, 88 → 264

Номер на артикул на RS: 644-7124Марка: MEAN WELL№ по каталога на производителя: RD-85BDistrelec Article No.: 11043249
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

5 V dc, 24 V dc

Output Current

2 A, 8A

Power Rating

88W

Number of Outputs

2

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

159mm

Width

97mm

Depth

38mm

Efficiency

80%

Weight

600g

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Детайли за продукта

25W to 150W, Universal Input, Single and Dual Outputs

High efficiency, long life and high reliability
Miniature size, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installlation - screw terminals
Adjustable output voltage for single output types, 10.8 - 13.2V at 12V and 22 - 27.6V at 24V
Adjustable output voltage for dual output types on output 1, -5% to +10%
Dual outputs have a minimum load requirement, see output current data (within datasheet). The total load must not exceed the rated output power
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection

Approvals

UL recognised, TUV, CB

Standards

EN60950, UL60950

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 51,78

€ 51,78 Всеки (ex VAT)

MEAN WELL Switching Power Supply, RD-85B, 5 V dc, 24 V dc, 2A, 88W, Dual Output, 125 → 373 V dc, 88 → 264

€ 51,78

€ 51,78 Всеки (ex VAT)

MEAN WELL Switching Power Supply, RD-85B, 5 V dc, 24 V dc, 2A, 88W, Dual Output, 125 → 373 V dc, 88 → 264
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 51,78
5 - 9€ 48,11
10 - 24€ 44,48
25 - 49€ 42,15
50+€ 41,11
Може да се интересувате от

Технически документи

Спецификации

Output Voltage

5 V dc, 24 V dc

Output Current

2 A, 8A

Power Rating

88W

Number of Outputs

2

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

159mm

Width

97mm

Depth

38mm

Efficiency

80%

Weight

600g

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Детайли за продукта

25W to 150W, Universal Input, Single and Dual Outputs

High efficiency, long life and high reliability
Miniature size, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installlation - screw terminals
Adjustable output voltage for single output types, 10.8 - 13.2V at 12V and 22 - 27.6V at 24V
Adjustable output voltage for dual output types on output 1, -5% to +10%
Dual outputs have a minimum load requirement, see output current data (within datasheet). The total load must not exceed the rated output power
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection

Approvals

UL recognised, TUV, CB

Standards

EN60950, UL60950

Може да се интересувате от