MEAN WELL Switching Power Supply, RD-50A, 5 V dc, 12 V dc, 2 A, 6 A, 54W, Dual Output, 125 → 373 V dc, 88

Номер на артикул на RS: 644-7067Марка: MEAN WELL№ по каталога на производителя: RD-50ADistrelec Article No.: 16926274
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

5 V dc, 12 V dc

Output Current

2 A, 6 A

Power Rating

54W

Number of Outputs

2

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

99mm

Width

97mm

Depth

36mm

Efficiency

79%

Minimum Temperature

-25°C

Weight

410g

Maximum Temperature

+70°C

Distrelec Product Id

16926274

Страна на произход

China

Детайли за продукта

25W to 150W, Universal Input, Single and Dual Outputs

High efficiency, long life and high reliability
Miniature size, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installlation - screw terminals
Adjustable output voltage for single output types, 10.8 - 13.2V at 12V and 22 - 27.6V at 24V
Adjustable output voltage for dual output types on output 1, -5% to +10%
Dual outputs have a minimum load requirement, see output current data (within datasheet). The total load must not exceed the rated output power
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection

Approvals

UL recognised, TUV, CB

Standards

EN60950, UL60950

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 23,88

€ 23,88 Всеки (ex VAT)

MEAN WELL Switching Power Supply, RD-50A, 5 V dc, 12 V dc, 2 A, 6 A, 54W, Dual Output, 125 → 373 V dc, 88

€ 23,88

€ 23,88 Всеки (ex VAT)

MEAN WELL Switching Power Supply, RD-50A, 5 V dc, 12 V dc, 2 A, 6 A, 54W, Dual Output, 125 → 373 V dc, 88
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Output Voltage

5 V dc, 12 V dc

Output Current

2 A, 6 A

Power Rating

54W

Number of Outputs

2

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

99mm

Width

97mm

Depth

36mm

Efficiency

79%

Minimum Temperature

-25°C

Weight

410g

Maximum Temperature

+70°C

Distrelec Product Id

16926274

Страна на произход

China

Детайли за продукта

25W to 150W, Universal Input, Single and Dual Outputs

High efficiency, long life and high reliability
Miniature size, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installlation - screw terminals
Adjustable output voltage for single output types, 10.8 - 13.2V at 12V and 22 - 27.6V at 24V
Adjustable output voltage for dual output types on output 1, -5% to +10%
Dual outputs have a minimum load requirement, see output current data (within datasheet). The total load must not exceed the rated output power
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection

Approvals

UL recognised, TUV, CB

Standards

EN60950, UL60950

Може да се интересувате от