MEAN WELL Switching Power Supply, RCP-1600-24, 24V dc, 67A, 1608W, 1 Output, 127 → 370 V dc, 90 → 264 V

Технически документи
Спецификации
Brand
Mean WellOutput Voltage
24V dc
Output Current
67A
Power Rating
1608W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Rack Mount
Series
RCP-1600
Minimum Temperature
-30°C
Weight
1.9kg
Maximum Temperature
+70°C
Детайли за продукта
Mean Well RCP Series Rack Mounted Power Supply
Mean Well RCP-1600 series of 1.6 KW rack mounted power supplies are a single output front end AC/DC power supply within a low profile 1U package. The RCP-1600 series provides a high power density up to 25 W/inch. The series offers a wide 90 to 264V ac input range, to ensure that the required industry DC output is supplied. Each model of the RCP-1600 series is cooled by an integrated speed-controlled DC fan, which will work up to 70°C.
The RCP-1600 series has the flexibility to be integrated into a wide range of applications, such as various communication protocol, output programmng, active current sharing, alarm signalling and many more.
Features and Benefits.
Full range AC input.
Industry standard protection features such as short circuit, overload, over voltage & over temperature.
Integrated I²C interface & PMBus protocol.
Up to 93% efficiency.
Forced air cooling, achieved by an integrated DC fan.
Built in active PFC function.
Typical Applications Include
Constant current source.
Electric vehicle charger systems.
Redunant power systems.
Industrial automation.
Wireless/telecommunication integration.
Standards
UL/EN/IEC 60950-1, EMC EN 55022 / 55024
€ 434,20
€ 434,20 Всеки (ex VAT)
1
€ 434,20
€ 434,20 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 434,20 |
5 - 9 | € 423,34 |
10 - 24 | € 412,48 |
25 - 49 | € 401,63 |
50+ | € 390,78 |
Технически документи
Спецификации
Brand
Mean WellOutput Voltage
24V dc
Output Current
67A
Power Rating
1608W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Rack Mount
Series
RCP-1600
Minimum Temperature
-30°C
Weight
1.9kg
Maximum Temperature
+70°C
Детайли за продукта
Mean Well RCP Series Rack Mounted Power Supply
Mean Well RCP-1600 series of 1.6 KW rack mounted power supplies are a single output front end AC/DC power supply within a low profile 1U package. The RCP-1600 series provides a high power density up to 25 W/inch. The series offers a wide 90 to 264V ac input range, to ensure that the required industry DC output is supplied. Each model of the RCP-1600 series is cooled by an integrated speed-controlled DC fan, which will work up to 70°C.
The RCP-1600 series has the flexibility to be integrated into a wide range of applications, such as various communication protocol, output programmng, active current sharing, alarm signalling and many more.
Features and Benefits.
Full range AC input.
Industry standard protection features such as short circuit, overload, over voltage & over temperature.
Integrated I²C interface & PMBus protocol.
Up to 93% efficiency.
Forced air cooling, achieved by an integrated DC fan.
Built in active PFC function.
Typical Applications Include
Constant current source.
Electric vehicle charger systems.
Redunant power systems.
Industrial automation.
Wireless/telecommunication integration.
Standards
UL/EN/IEC 60950-1, EMC EN 55022 / 55024