Технически документи
Спецификации
Brand
Mean WellOutput Voltage
5 V dc, ±15 V dc, ±24 V dc
Output Current
3 A, 15 A, 700 mA
Power Rating
202.5W
Number of Outputs
4
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
215mm
Width
115mm
Depth
50mm
Efficiency
75%
Maximum Temperature
+60°C
Minimum Temperature
-10°C
Weight
1.2kg
Страна на произход
Taiwan, Province Of China
Детайли за продукта
QP-200 Series Quad Output Power Supply With PFC Function
High efficiency, long life and high reliability
Built-in fan
Easy installation - screw terminals
Adjustable output voltage (only on outputs 1 & 2, -5% to +10%)
Remote sense outputs 1 & 2
33.3% peak current capability
Power on LED indicator
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
100% full load burn-in test
Short circuit, over-load, over-voltage and over-temperature protection
Approvals
TUV, CB, UL recognised component for Canada & US
Standards
EN 60950-1, UL 60950-1
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Mean WellOutput Voltage
5 V dc, ±15 V dc, ±24 V dc
Output Current
3 A, 15 A, 700 mA
Power Rating
202.5W
Number of Outputs
4
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
215mm
Width
115mm
Depth
50mm
Efficiency
75%
Maximum Temperature
+60°C
Minimum Temperature
-10°C
Weight
1.2kg
Страна на произход
Taiwan, Province Of China
Детайли за продукта
QP-200 Series Quad Output Power Supply With PFC Function
High efficiency, long life and high reliability
Built-in fan
Easy installation - screw terminals
Adjustable output voltage (only on outputs 1 & 2, -5% to +10%)
Remote sense outputs 1 & 2
33.3% peak current capability
Power on LED indicator
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
100% full load burn-in test
Short circuit, over-load, over-voltage and over-temperature protection
Approvals
TUV, CB, UL recognised component for Canada & US
Standards
EN 60950-1, UL 60950-1