MEAN WELL LED Driver, 24V Output, 90W Output, 3.75A Output, Constant Voltage Dimmable

Технически документи
Спецификации
Brand
Mean WellOutput Voltage
24V
Maximum Output Power
90W
Output Current
3.75A
Dimmable
Yes
Input Voltage
127 → 431 V dc, 90 → 305 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
Dimming Operation
DALI
AC or DC Input Voltage
AC, DC
IP Rating
IP67
Output
24 V dc @ 3.75 A
Current Rating
950mA
Number of Outputs
1
Series
PWM-90
Voltage Rating
305 V ac, 431 V dc
Primary Type
AC, DC-DC
Страна на произход
China
€ 63,44
€ 63,44 Всеки (ex VAT)
1
€ 63,44
€ 63,44 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 63,44 |
5 - 9 | € 61,68 |
10 - 24 | € 59,33 |
25 - 49 | € 56,65 |
50+ | € 52,78 |
Технически документи
Спецификации
Brand
Mean WellOutput Voltage
24V
Maximum Output Power
90W
Output Current
3.75A
Dimmable
Yes
Input Voltage
127 → 431 V dc, 90 → 305 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
Dimming Operation
DALI
AC or DC Input Voltage
AC, DC
IP Rating
IP67
Output
24 V dc @ 3.75 A
Current Rating
950mA
Number of Outputs
1
Series
PWM-90
Voltage Rating
305 V ac, 431 V dc
Primary Type
AC, DC-DC
Страна на произход
China