MEAN WELL LED Driver, 12V Output, 60W Output, 5A Output, Constant Voltage Dimmable

Номер на артикул на RS: 184-3080Марка: MEAN WELL№ по каталога на производителя: PWM-60-12DADistrelec Article No.: 30307925
brand-logo
Преглед на всички в LED драйвери

Технически документи

Спецификации

Output Voltage

12V

Maximum Output Power

60W

Output Current

5A

Dimmable

Yes

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

DALI

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Output

12 V dc @ 5 A

Current Rating

800mA

Series

PWM-60

Voltage Rating

305 V ac, 431 V dc

Number of Outputs

1

Primary Type

AC, DC-DC

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 48,28

€ 48,28 Всеки (ex VAT)

MEAN WELL LED Driver, 12V Output, 60W Output, 5A Output, Constant Voltage Dimmable

€ 48,28

€ 48,28 Всеки (ex VAT)

MEAN WELL LED Driver, 12V Output, 60W Output, 5A Output, Constant Voltage Dimmable
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 48,28
5 - 9€ 46,49
10 - 29€ 44,61
30 - 59€ 42,64
60+€ 40,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

12V

Maximum Output Power

60W

Output Current

5A

Dimmable

Yes

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

DALI

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Output

12 V dc @ 5 A

Current Rating

800mA

Series

PWM-60

Voltage Rating

305 V ac, 431 V dc

Number of Outputs

1

Primary Type

AC, DC-DC

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more