Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

MEAN WELL LED Driver, 12V Output, 60W Output, 5A Output, Constant Voltage Dimmable

Номер на артикул на RS: 145-109Марка: MEAN WELL№ по каталога на производителя: PWM-60-12BLE
brand-logo
Преглед на всички в LED драйвери

Технически документи

Спецификации

Output Voltage

12V

Maximum Output Power

60W

Output Current

5A

Dimmable

Yes

Input Voltage

90 → 305 V

Operation

Constant Voltage

LED Driver Type

LED Driver

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 123,68

€ 123,68 Всеки (ex VAT)

MEAN WELL LED Driver, 12V Output, 60W Output, 5A Output, Constant Voltage Dimmable

€ 123,68

€ 123,68 Всеки (ex VAT)

MEAN WELL LED Driver, 12V Output, 60W Output, 5A Output, Constant Voltage Dimmable
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

12V

Maximum Output Power

60W

Output Current

5A

Dimmable

Yes

Input Voltage

90 → 305 V

Operation

Constant Voltage

LED Driver Type

LED Driver

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more