MEAN WELL LED Driver, 36V Output, 200W Output, 5.55A Output, Constant Voltage Dimmable

Номер на артикул на RS: 145-050Марка: MEAN WELL№ по каталога на производителя: PWM-200-36DA2
brand-logo
Преглед на всички в LED драйвери

Технически документи

Спецификации

Output Voltage

36V

Maximum Output Power

200W

Output Current

5.55A

Dimmable

Yes

Input Voltage

100 → 305 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 50,42

€ 50,42 Всеки (ex VAT)

MEAN WELL LED Driver, 36V Output, 200W Output, 5.55A Output, Constant Voltage Dimmable

€ 50,42

€ 50,42 Всеки (ex VAT)

MEAN WELL LED Driver, 36V Output, 200W Output, 5.55A Output, Constant Voltage Dimmable
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

36V

Maximum Output Power

200W

Output Current

5.55A

Dimmable

Yes

Input Voltage

100 → 305 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more