MEAN WELL LED Driver, 24V Output, 120W Output, 5A Output, Constant Voltage

Номер на артикул на RS: 145-127Марка: MEAN WELL№ по каталога на производителя: PWM-120-24DA2
brand-logo
Преглед на всички в LED драйвери

Технически документи

Спецификации

Output Voltage

24V

Maximum Output Power

120W

Output Current

5A

Dimmable

No

Input Voltage

90 → 305 V

Operation

Constant Voltage

LED Driver Type

LED Driver

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 43,48

€ 43,48 Всеки (ex VAT)

MEAN WELL LED Driver, 24V Output, 120W Output, 5A Output, Constant Voltage

€ 43,48

€ 43,48 Всеки (ex VAT)

MEAN WELL LED Driver, 24V Output, 120W Output, 5A Output, Constant Voltage
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

24V

Maximum Output Power

120W

Output Current

5A

Dimmable

No

Input Voltage

90 → 305 V

Operation

Constant Voltage

LED Driver Type

LED Driver

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more