Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

MEAN WELL PSD 30 DC-DC Converter, 24V dc/ 1.25A Output, 36 → 72 V dc Input, 30W, Chassis Mount, +60°C Max Temp

Номер на артикул на RS: 876-4705Марка: MEAN WELL№ по каталога на производителя: PSD-30C-24
brand-logo

Технически документи

Спецификации

Output Voltage

24V dc

Input Voltage Range

36 → 72 V dc

Power Rating

30W

Input Voltage Nominal

48 V dc

Output Current

1.25A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV ac

Width

50.8mm

Depth

30mm

Length

101.6mm

Series

PSD 30

Load Regulation

±1%

Minimum Temperature

-20°C

Efficiency

83%

Maximum Temperature

+60°C

Standards Met

CE Certified, EN 55022 (CISPR22) Class B, EN 55024, EN 61000-4-2, -3, -4, -6, -8, ENV 50204

Детайли за продукта

Mean Well (PSD-30 Series) Single Output Module DC-DC Converter

The Mean Well PSD-30 Series brings reliability alongside great affordability. This series of DC-DC Converter is highly compliant with industrial standards such as EN55032, EN61000-4-2,3,4,6,8, and more. Lightweight and compact in size, the PSD series is perfect for applications/projects requiring space-saving.

This series is robust enough to work under temperatures of -20 to +60℃, has low ripple and noise, and great efficiency.

(Series) Features & Benefits:

• Cooling by free air convection
• Low cost, high reliability
• Built-in EMI filter for greater low ripple and noise
• 1500V AC I/O isolation
• 2-year manufacturer warranty

(Series) Input specifications:

• DC Currents ranging from 4.5A/12V, 2.5A/24V & 1.1A/48V.
• Efficiency ratings from 77% to 83%

(Series) Output specifications:

• Rated currents between 1.25A to 5A
• Current ranges of 0 to 5A
• 2s, 50ms setup, rise & hold-up time at full load

(Series) Compliance & Protection:

•105 ∼150% rated output power
• Reverse polarity via an internal fuse
• Hiccup mode recovery (automatic recovery after fault is removed)
• Safety standards: EAC TP TC 004 approved, IEC 62368-1 CB approved by Dekra
• EMS immunity: Compliance to EN61000-4-2,3,4,6,8; ENV50204, EN 55024, light industry level, criteria A, EAC TP TC 020

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 17,79

€ 17,79 Всеки (ex VAT)

MEAN WELL PSD 30 DC-DC Converter, 24V dc/ 1.25A Output, 36 → 72 V dc Input, 30W, Chassis Mount, +60°C Max Temp

€ 17,79

€ 17,79 Всеки (ex VAT)

MEAN WELL PSD 30 DC-DC Converter, 24V dc/ 1.25A Output, 36 → 72 V dc Input, 30W, Chassis Mount, +60°C Max Temp
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

24V dc

Input Voltage Range

36 → 72 V dc

Power Rating

30W

Input Voltage Nominal

48 V dc

Output Current

1.25A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV ac

Width

50.8mm

Depth

30mm

Length

101.6mm

Series

PSD 30

Load Regulation

±1%

Minimum Temperature

-20°C

Efficiency

83%

Maximum Temperature

+60°C

Standards Met

CE Certified, EN 55022 (CISPR22) Class B, EN 55024, EN 61000-4-2, -3, -4, -6, -8, ENV 50204

Детайли за продукта

Mean Well (PSD-30 Series) Single Output Module DC-DC Converter

The Mean Well PSD-30 Series brings reliability alongside great affordability. This series of DC-DC Converter is highly compliant with industrial standards such as EN55032, EN61000-4-2,3,4,6,8, and more. Lightweight and compact in size, the PSD series is perfect for applications/projects requiring space-saving.

This series is robust enough to work under temperatures of -20 to +60℃, has low ripple and noise, and great efficiency.

(Series) Features & Benefits:

• Cooling by free air convection
• Low cost, high reliability
• Built-in EMI filter for greater low ripple and noise
• 1500V AC I/O isolation
• 2-year manufacturer warranty

(Series) Input specifications:

• DC Currents ranging from 4.5A/12V, 2.5A/24V & 1.1A/48V.
• Efficiency ratings from 77% to 83%

(Series) Output specifications:

• Rated currents between 1.25A to 5A
• Current ranges of 0 to 5A
• 2s, 50ms setup, rise & hold-up time at full load

(Series) Compliance & Protection:

•105 ∼150% rated output power
• Reverse polarity via an internal fuse
• Hiccup mode recovery (automatic recovery after fault is removed)
• Safety standards: EAC TP TC 004 approved, IEC 62368-1 CB approved by Dekra
• EMS immunity: Compliance to EN61000-4-2,3,4,6,8; ENV50204, EN 55024, light industry level, criteria A, EAC TP TC 020

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more