Технически документи
Спецификации
Brand
Mean WellOutput Voltage
5V dc
Input Voltage Range
36 → 72 V dc
Power Rating
25W
Input Voltage Nominal
48 V dc
Output Current
5A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Isolation Voltage
1.5kV ac
Width
50.8mm
Depth
30mm
Length
101.6mm
Series
PSD 30
Load Regulation
±1%
Maximum Temperature
+60°C
Standards Met
CE Certified, EN 55022 (CISPR22) Class B, EN 55024, EN 61000-4-2, -3, -4, -6, -8, ENV 50204
Minimum Temperature
-20°C
Efficiency
80%
Детайли за продукта
Mean Well (PSD-30 Series) Single Output Module DC-DC Converter
The Mean Well PSD-30 Series brings reliability alongside great affordability. This series of DC-DC Converter is highly compliant with industrial standards such as EN55032, EN61000-4-2,3,4,6,8, and more. Lightweight and compact in size, the PSD series is perfect for applications/projects requiring space-saving.
This series is robust enough to work under temperatures of -20 to +60℃, has low ripple and noise, and great efficiency.
(Series) Features & Benefits:
Cooling by free air convection
Low cost, high reliability
Built-in EMI filter for greater low ripple and noise
1500V AC I/O isolation
2-year manufacturer warranty
(Series) Input specifications:
DC Currents ranging from 4.5A/12V, 2.5A/24V & 1.1A/48V.
Efficiency ratings from 77% to 83%
(Series) Output specifications:
Rated currents between 1.25A to 5A
Current ranges of 0 to 5A
2s, 50ms setup, rise & hold-up time at full load
(Series) Compliance & Protection:
105 ∼150% rated output power
Reverse polarity via an internal fuse
Hiccup mode recovery (automatic recovery after fault is removed)
Safety standards: EAC TP TC 004 approved, IEC 62368-1 CB approved by Dekra
EMS immunity: Compliance to EN61000-4-2,3,4,6,8; ENV50204, EN 55024, light industry level, criteria A, EAC TP TC 020
€ 21,50
€ 21,50 Всеки (ex VAT)
1
€ 21,50
€ 21,50 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Mean WellOutput Voltage
5V dc
Input Voltage Range
36 → 72 V dc
Power Rating
25W
Input Voltage Nominal
48 V dc
Output Current
5A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Isolation Voltage
1.5kV ac
Width
50.8mm
Depth
30mm
Length
101.6mm
Series
PSD 30
Load Regulation
±1%
Maximum Temperature
+60°C
Standards Met
CE Certified, EN 55022 (CISPR22) Class B, EN 55024, EN 61000-4-2, -3, -4, -6, -8, ENV 50204
Minimum Temperature
-20°C
Efficiency
80%
Детайли за продукта
Mean Well (PSD-30 Series) Single Output Module DC-DC Converter
The Mean Well PSD-30 Series brings reliability alongside great affordability. This series of DC-DC Converter is highly compliant with industrial standards such as EN55032, EN61000-4-2,3,4,6,8, and more. Lightweight and compact in size, the PSD series is perfect for applications/projects requiring space-saving.
This series is robust enough to work under temperatures of -20 to +60℃, has low ripple and noise, and great efficiency.
(Series) Features & Benefits:
Cooling by free air convection
Low cost, high reliability
Built-in EMI filter for greater low ripple and noise
1500V AC I/O isolation
2-year manufacturer warranty
(Series) Input specifications:
DC Currents ranging from 4.5A/12V, 2.5A/24V & 1.1A/48V.
Efficiency ratings from 77% to 83%
(Series) Output specifications:
Rated currents between 1.25A to 5A
Current ranges of 0 to 5A
2s, 50ms setup, rise & hold-up time at full load
(Series) Compliance & Protection:
105 ∼150% rated output power
Reverse polarity via an internal fuse
Hiccup mode recovery (automatic recovery after fault is removed)
Safety standards: EAC TP TC 004 approved, IEC 62368-1 CB approved by Dekra
EMS immunity: Compliance to EN61000-4-2,3,4,6,8; ENV50204, EN 55024, light industry level, criteria A, EAC TP TC 020