Mean Well Embedded Switch Mode Power Supply SMPS, PS-35-5, 5V dc, 6A, 30W, 1 Output, 127 → 370 V dc, 90 →

Номер на артикул на RS: 130-754Марка: Mean Well№ по каталога на производителя: PS-35-5
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

5V dc

Output Current

6A

Power Rating

30W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

24mm

Efficiency

78%

Minimum Temperature

-20°C

Weight

124g

Maximum Temperature

+65°C

Детайли за продукта

PS-35 Series, Universal Input, 2x4inch, Single Output

Miniature size 2x4 inch, high power density
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Adjustable output voltage ±10%
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60950-1, UL 60950

Информацията за складовите наличности временно не е налична.

P.O.A.

Mean Well Embedded Switch Mode Power Supply SMPS, PS-35-5, 5V dc, 6A, 30W, 1 Output, 127 → 370 V dc, 90 →

P.O.A.

Mean Well Embedded Switch Mode Power Supply SMPS, PS-35-5, 5V dc, 6A, 30W, 1 Output, 127 → 370 V dc, 90 →
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Output Voltage

5V dc

Output Current

6A

Power Rating

30W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

24mm

Efficiency

78%

Minimum Temperature

-20°C

Weight

124g

Maximum Temperature

+65°C

Детайли за продукта

PS-35 Series, Universal Input, 2x4inch, Single Output

Miniature size 2x4 inch, high power density
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Adjustable output voltage ±10%
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60950-1, UL 60950