MEAN WELL Switching Power Supply, PPT-125B, 5 V dc, ±12 V dc, 3 A, 11.5 A, 500mA, 99.5W, Triple Output, 127 →

Номер на артикул на RS: 655-8410Марка: MEAN WELL№ по каталога на производителя: PPT-125BDistrelec Article No.: 30387027
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

5 V dc, ±12 V dc

Output Current

3 A, 11.5 A, 500mA

Power Rating

99.5W

Number of Outputs

3

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

34.6mm

Efficiency

78%

Minimum Temperature

-20°C

Weight

370g

Maximum Temperature

+70°C

Детайли за продукта

PPT-125 Series, Universal Input, 3x5inch, Triple Output

Miniature size 3x5 inch, high power density
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Adjustable output voltage (±5%)
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Remote sense
Power on LED indicator
Short circuit, overload and overvoltage protection
Extra peak load rating with 18CFM forced air cooling

Approvals

TUV, CB, UL recognised component for US

Standards

EN 60950-1, UL 60950-1

Информацията за складовите наличности временно не е налична.

€ 81,01

€ 81,01 Всеки (ex VAT)

MEAN WELL Switching Power Supply, PPT-125B, 5 V dc, ±12 V dc, 3 A, 11.5 A, 500mA, 99.5W, Triple Output, 127 →

€ 81,01

€ 81,01 Всеки (ex VAT)

MEAN WELL Switching Power Supply, PPT-125B, 5 V dc, ±12 V dc, 3 A, 11.5 A, 500mA, 99.5W, Triple Output, 127 →
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 81,01
5 - 9€ 78,98
10 - 24€ 76,95
25 - 49€ 74,92
50+€ 68,85

Технически документи

Спецификации

Output Voltage

5 V dc, ±12 V dc

Output Current

3 A, 11.5 A, 500mA

Power Rating

99.5W

Number of Outputs

3

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

34.6mm

Efficiency

78%

Minimum Temperature

-20°C

Weight

370g

Maximum Temperature

+70°C

Детайли за продукта

PPT-125 Series, Universal Input, 3x5inch, Triple Output

Miniature size 3x5 inch, high power density
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Adjustable output voltage (±5%)
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Remote sense
Power on LED indicator
Short circuit, overload and overvoltage protection
Extra peak load rating with 18CFM forced air cooling

Approvals

TUV, CB, UL recognised component for US

Standards

EN 60950-1, UL 60950-1