Mean Well Switching Power Supply, PPS-200-48, 48V dc, 4.167A, 150W, 1 Output, 127 → 370 V dc, 90 → 264 V

Номер на артикул на RS: 644-7326Марка: Mean Well№ по каталога на производителя: PPS-200-48
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

48V dc

Output Current

4.167A

Power Rating

150W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

34.6mm

Efficiency

90%

Weight

370g

Maximum Temperature

+70°C

Minimum Temperature

-20°C

Страна на произход

China

Детайли за продукта

PPS-200 Series, Universal Input, 3x5inch, Single Output

Miniature size 3x5 inch, high power density
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Adjustable output voltage (±10%)
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Remote sense
Short circuit, overload and overvoltage protection
Power on LED indicator
Extra peak load rating with 20.5CFM forced air cooling

Approvals

TUV, CB, UL recognised component for US

Standards

EN 60950-1, UL 60950-1

Информацията за складовите наличности временно не е налична.

P.O.A.

Mean Well Switching Power Supply, PPS-200-48, 48V dc, 4.167A, 150W, 1 Output, 127 → 370 V dc, 90 → 264 V

P.O.A.

Mean Well Switching Power Supply, PPS-200-48, 48V dc, 4.167A, 150W, 1 Output, 127 → 370 V dc, 90 → 264 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Output Voltage

48V dc

Output Current

4.167A

Power Rating

150W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

34.6mm

Efficiency

90%

Weight

370g

Maximum Temperature

+70°C

Minimum Temperature

-20°C

Страна на произход

China

Детайли за продукта

PPS-200 Series, Universal Input, 3x5inch, Single Output

Miniature size 3x5 inch, high power density
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Adjustable output voltage (±10%)
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Remote sense
Short circuit, overload and overvoltage protection
Power on LED indicator
Extra peak load rating with 20.5CFM forced air cooling

Approvals

TUV, CB, UL recognised component for US

Standards

EN 60950-1, UL 60950-1