Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

MEAN WELL LED Driver, 15 → 24V Output, 12W Output, 500mA Output, Constant Current

Номер на артикул на RS: 791-1083Марка: Mean Well№ по каталога на производителя: PLM-12-500
brand-logo
Преглед на всички в LED драйвери

Технически документи

Спецификации

Output Voltage

15 → 24V

Maximum Output Power

12W

Output Current

500mA

Dimmable

No

Input Voltage

110 → 295 V ac, 156 → 417 V dc

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP30

Voltage Rating

110 → 295 V ac, 156 → 417 V dc

Детайли за продукта

12W Constant Current LED Driver PLM-12 Series

The Mean Well PLM-12 is a series of economical constant current LED Power supplies. This LED drivers feature 90 to 295 Vac input range. This Mean Well Power supply also complies with harmonic current limitation per EN61000-3-2 Class C and fulfils the general lighting requirements. The PLM-12 Series features no load power consumption ˂0.5W and set up time ˂500ms, which complies with the ErP regulations required by the European Union for lighting fixtures. With up to 85% of high efficiency these LED drivers can work between -30°C and +60°C by free air convection, fulfilling the demand of high temperature working environments. The Mean Well PLM-12 is designed with screw less push clamp terminal block, allowing the users a more convenient wiring installation. These constant current LED drivers are suitable for applications such as indoor LED lighting, office lighting, commercial lighting and indoor LED decorative lighting.

90 to 295VAC universal AC input
Built-in active PFC function
No load power consumption ˂0.5W
Set up time ˂500ms
85% high efficiency
Plastic case with 94V-0 fire prevention level
I/O push clamp terminal block
Isolation class II, no FG
Cooling by free air convection
Working temperature:-30 to +60°C
Protections: Short circuit
Certificates: UL / CUL / ENEC / CB / CE
2 years warranty

Approvals

UL8750, CSA C22.2 No.250.13-12 (except for PLM-12-350), ENEC EN61347, EN61347-2-13, EN62384, IP30 approved

Mean Well LED Drivers, Constant Current

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

MEAN WELL LED Driver, 15 → 24V Output, 12W Output, 500mA Output, Constant Current

P.O.A.

MEAN WELL LED Driver, 15 → 24V Output, 12W Output, 500mA Output, Constant Current
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Output Voltage

15 → 24V

Maximum Output Power

12W

Output Current

500mA

Dimmable

No

Input Voltage

110 → 295 V ac, 156 → 417 V dc

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP30

Voltage Rating

110 → 295 V ac, 156 → 417 V dc

Детайли за продукта

12W Constant Current LED Driver PLM-12 Series

The Mean Well PLM-12 is a series of economical constant current LED Power supplies. This LED drivers feature 90 to 295 Vac input range. This Mean Well Power supply also complies with harmonic current limitation per EN61000-3-2 Class C and fulfils the general lighting requirements. The PLM-12 Series features no load power consumption ˂0.5W and set up time ˂500ms, which complies with the ErP regulations required by the European Union for lighting fixtures. With up to 85% of high efficiency these LED drivers can work between -30°C and +60°C by free air convection, fulfilling the demand of high temperature working environments. The Mean Well PLM-12 is designed with screw less push clamp terminal block, allowing the users a more convenient wiring installation. These constant current LED drivers are suitable for applications such as indoor LED lighting, office lighting, commercial lighting and indoor LED decorative lighting.

90 to 295VAC universal AC input
Built-in active PFC function
No load power consumption ˂0.5W
Set up time ˂500ms
85% high efficiency
Plastic case with 94V-0 fire prevention level
I/O push clamp terminal block
Isolation class II, no FG
Cooling by free air convection
Working temperature:-30 to +60°C
Protections: Short circuit
Certificates: UL / CUL / ENEC / CB / CE
2 years warranty

Approvals

UL8750, CSA C22.2 No.250.13-12 (except for PLM-12-350), ENEC EN61347, EN61347-2-13, EN62384, IP30 approved

Mean Well LED Drivers, Constant Current

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от