Технически документи
Спецификации
Brand
Mean WellOutput Voltage
24 → 36V
Maximum Output Power
25.2W
Output Current
700mA
Input Voltage
127 → 417 V dc, 90 → 295 V ac
Operation
Constant Current
AC or DC Input Voltage
AC, DC
Voltage Rating
127 → 417 V dc, 90 → 295 V ac
Страна на произход
China
Детайли за продукта
Mean Well 25W Constant Current LED Driver / Power Supply - PLD-25 Series
PLD-25 series 25W constant current LED driver / power supply with universal AC input and built in active PFC function. These low cost, highly reliable LED drivers / power supplies have a fully isolated plastic case and are suitable for use in dry or damp locations
Full range universal AC input
Fully isolated plastic case
Free air convection cooling
100% full load burn-in test
Built in active PFC function
Short circuit, overload and over temperature protection
Suitable for use in dry or damp conditions
EMC compliance to EN55015 Class B, FCC part 18 Class A
Harmonic current compliance to EN61000-3-2 Class C; EN61000-3-3
Standards
Design refer to UL1310 Class 2, EN61347-1, EN61347-2-13
Mean Well LED Drivers / Power Supplies
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Mean WellOutput Voltage
24 → 36V
Maximum Output Power
25.2W
Output Current
700mA
Input Voltage
127 → 417 V dc, 90 → 295 V ac
Operation
Constant Current
AC or DC Input Voltage
AC, DC
Voltage Rating
127 → 417 V dc, 90 → 295 V ac
Страна на произход
China
Детайли за продукта
Mean Well 25W Constant Current LED Driver / Power Supply - PLD-25 Series
PLD-25 series 25W constant current LED driver / power supply with universal AC input and built in active PFC function. These low cost, highly reliable LED drivers / power supplies have a fully isolated plastic case and are suitable for use in dry or damp locations
Full range universal AC input
Fully isolated plastic case
Free air convection cooling
100% full load burn-in test
Built in active PFC function
Short circuit, overload and over temperature protection
Suitable for use in dry or damp conditions
EMC compliance to EN55015 Class B, FCC part 18 Class A
Harmonic current compliance to EN61000-3-2 Class C; EN61000-3-3
Standards
Design refer to UL1310 Class 2, EN61347-1, EN61347-2-13