MEAN WELL LED Driver, 24V Output, 60W Output, 2.5A Output, Constant Voltage

Номер на артикул на RS: 706-6612Марка: MEAN WELL№ по каталога на производителя: PLC-60-24RS
brand-logo
Преглед на всички в LED драйвери

Технически документи

Спецификации

Output Voltage

24V

Maximum Output Power

60W

Output Current

2.5A

Dimmable

No

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Number of Outputs

1

Детайли за продукта

RS - 60W Single Output LED Power Supply

Fully isolated plastic case switch mode power supplies
Suitable for LED lighting and moving sign applications
Built-in active PFC function
Short circuit/Over load/Over voltage/Over temperature protection
High efficiency, long life and high reliability
Adjustable output voltage and current level
Built-in constant current limiting circuit
Screw terminal connections

Standards

UL1310 Class 2, TUV EN61347-1, EN61347-2-13, CAN/CSA C22.2 No. 223-M91(except for 48V) approved

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

MEAN WELL LED Driver, 24V Output, 60W Output, 2.5A Output, Constant Voltage

P.O.A.

MEAN WELL LED Driver, 24V Output, 60W Output, 2.5A Output, Constant Voltage
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Output Voltage

24V

Maximum Output Power

60W

Output Current

2.5A

Dimmable

No

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Number of Outputs

1

Детайли за продукта

RS - 60W Single Output LED Power Supply

Fully isolated plastic case switch mode power supplies
Suitable for LED lighting and moving sign applications
Built-in active PFC function
Short circuit/Over load/Over voltage/Over temperature protection
High efficiency, long life and high reliability
Adjustable output voltage and current level
Built-in constant current limiting circuit
Screw terminal connections

Standards

UL1310 Class 2, TUV EN61347-1, EN61347-2-13, CAN/CSA C22.2 No. 223-M91(except for 48V) approved

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от