MEAN WELL LED Driver, 34 → 57V Output, 59.85W Output, 1.05A Output, Constant Current Dimmable

Технически документи
Спецификации
Brand
Mean WellOutput Voltage
34 → 57V
Maximum Output Power
59.85W
Output Current
1.05A
Dimmable
Yes
Input Voltage
180 → 295 V ac
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
Triac
AC or DC Input Voltage
AC
IP Rating
IP30
Voltage Rating
180 → 295V ac
Distrelec Product Id
11086373
Детайли за продукта
60W Constant Current Dimmable LED Driver PCD-60 Series
The Mean Well PCD-60 Series of LED drivers is a 60W Single Output Constant Current LED power supply with AC phase cut dimming which works with leading edge and trailing edge TRIAC Dimmers. The PCD-60 series have built-in active PFC function, protections including short circuit and over temperature. Fully isolated in a plastic case with strain relief design the unit is IP30 rated and is suitable for indoor LED lighting applications.
AC phase-cut dimming
Works with leading edge and trailing edge TRIAC Dimmers
Built in active PFC function
Protections for Short Circuit and Over Temperature
Cooling by free air convection
Fully isolated plastic case
Class 2 Power Unit
IP30 Design
Suitable for indoor LED lighting applications
100% full load burn in test
Low cost
High reliability
3 years warranty
Mean Well LED Drivers, Constant Current
€ 25,94
€ 25,94 Всеки (ex VAT)
1
€ 25,94
€ 25,94 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 25,94 |
5 - 9 | € 25,33 |
10 - 24 | € 24,69 |
25+ | € 23,60 |
Технически документи
Спецификации
Brand
Mean WellOutput Voltage
34 → 57V
Maximum Output Power
59.85W
Output Current
1.05A
Dimmable
Yes
Input Voltage
180 → 295 V ac
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
Triac
AC or DC Input Voltage
AC
IP Rating
IP30
Voltage Rating
180 → 295V ac
Distrelec Product Id
11086373
Детайли за продукта
60W Constant Current Dimmable LED Driver PCD-60 Series
The Mean Well PCD-60 Series of LED drivers is a 60W Single Output Constant Current LED power supply with AC phase cut dimming which works with leading edge and trailing edge TRIAC Dimmers. The PCD-60 series have built-in active PFC function, protections including short circuit and over temperature. Fully isolated in a plastic case with strain relief design the unit is IP30 rated and is suitable for indoor LED lighting applications.
AC phase-cut dimming
Works with leading edge and trailing edge TRIAC Dimmers
Built in active PFC function
Protections for Short Circuit and Over Temperature
Cooling by free air convection
Fully isolated plastic case
Class 2 Power Unit
IP30 Design
Suitable for indoor LED lighting applications
100% full load burn in test
Low cost
High reliability
3 years warranty