MEAN WELL LED Driver, 45 → 80V Output, 40W Output, 500mA Output, Constant Current Dimmable

Номер на артикул на RS: 777-2715Марка: MEAN WELL№ по каталога на производителя: PCD-40-500BDistrelec Article No.: 30157286
brand-logo
Преглед на всички в LED драйвери

Технически документи

Спецификации

Output Voltage

45 → 80V

Maximum Output Power

40W

Output Current

500mA

Dimmable

Yes

Input Voltage

180 → 295 V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

Triac

AC or DC Input Voltage

AC

IP Rating

IP30

Voltage Rating

180 → 295V ac

Детайли за продукта

40W Constant Current Dimmable LED Driver PCD-40 Series

The Mean Well PCD-40 Series of LED drivers is a 40W Single Output Constant Current LED power supply with AC phase cut dimming which works with leading edge and trailing edge TRIAC Dimmers. The PCD-40 series have built-in active PFC function, protections including short circuit and over temperature. Fully isolated in a plastic case with strain relief design the unit is IP30 rated and is suitable for indoor LED lighting applications.

AC phase-cut dimming
Works with leading edge and trailing edge TRIAC Dimmers
Built in active PFC function
Protections for Short Circuit and Over Temperature
Cooling by free air convection
Fully isolated plastic case
Class 2 Power Unit
IP30 Design
Suitable for indoor LED lighting applications
100% full load burn in test
Low cost
High reliability
3 years warranty

Mean Well LED Drivers, Constant Current

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 23,52

€ 23,52 Всеки (ex VAT)

MEAN WELL LED Driver, 45 → 80V Output, 40W Output, 500mA Output, Constant Current Dimmable

€ 23,52

€ 23,52 Всеки (ex VAT)

MEAN WELL LED Driver, 45 → 80V Output, 40W Output, 500mA Output, Constant Current Dimmable
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 23,52
5 - 9€ 22,99
10 - 24€ 22,44
25+€ 21,45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

45 → 80V

Maximum Output Power

40W

Output Current

500mA

Dimmable

Yes

Input Voltage

180 → 295 V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

Triac

AC or DC Input Voltage

AC

IP Rating

IP30

Voltage Rating

180 → 295V ac

Детайли за продукта

40W Constant Current Dimmable LED Driver PCD-40 Series

The Mean Well PCD-40 Series of LED drivers is a 40W Single Output Constant Current LED power supply with AC phase cut dimming which works with leading edge and trailing edge TRIAC Dimmers. The PCD-40 series have built-in active PFC function, protections including short circuit and over temperature. Fully isolated in a plastic case with strain relief design the unit is IP30 rated and is suitable for indoor LED lighting applications.

AC phase-cut dimming
Works with leading edge and trailing edge TRIAC Dimmers
Built in active PFC function
Protections for Short Circuit and Over Temperature
Cooling by free air convection
Fully isolated plastic case
Class 2 Power Unit
IP30 Design
Suitable for indoor LED lighting applications
100% full load burn in test
Low cost
High reliability
3 years warranty

Mean Well LED Drivers, Constant Current

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more