MEAN WELL LED Driver, 24 → 36V Output, 25.2W Output, 700mA Output, Constant Current Dimmable

Технически документи
Спецификации
Brand
Mean WellOutput Voltage
24 → 36V
Maximum Output Power
25.2W
Output Current
700mA
Dimmable
Yes
Input Voltage
180 → 295 V ac
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
Triac
AC or DC Input Voltage
AC
IP Rating
IP42
Voltage Rating
180 → 295V ac
Distrelec Product Id
16926625
Детайли за продукта
Mean Well 16W & 25W Dimmable Constant Current LED Driver / Power Supply - PCD Series
PCD series 16W and 25W constant current dimmable LED drivers / power supply with AC phase cut dimming and built in active PFC function. These low cost, highly reliable dimmable LED drivers / power supplies have a fully isolated plastic case and are suitable for indoor lighting applications.
AC phase-cut dimming
Work with leading edge and trailing edge dimmers
Fully isolated plastic case
Free air convection cooling
Built-in active PFC function
100% full load burn-in test
Short circuit, overload and over temperature protection
EMC compliance to EN55015 Class B
Harmonic current compliance to EN61000-3-2 Class C, EN61000-3-3
Standards
TUV EN61347-1, EN1347-2-13 approved; Design refer to UL1310 Class 2
Mean Well LED Drivers / Power Supplies
€ 18,97
€ 18,97 Всеки (ex VAT)
1
€ 18,97
€ 18,97 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 18,97 |
5 - 9 | € 18,02 |
10 - 24 | € 17,39 |
25+ | € 16,90 |
Технически документи
Спецификации
Brand
Mean WellOutput Voltage
24 → 36V
Maximum Output Power
25.2W
Output Current
700mA
Dimmable
Yes
Input Voltage
180 → 295 V ac
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
Triac
AC or DC Input Voltage
AC
IP Rating
IP42
Voltage Rating
180 → 295V ac
Distrelec Product Id
16926625
Детайли за продукта
Mean Well 16W & 25W Dimmable Constant Current LED Driver / Power Supply - PCD Series
PCD series 16W and 25W constant current dimmable LED drivers / power supply with AC phase cut dimming and built in active PFC function. These low cost, highly reliable dimmable LED drivers / power supplies have a fully isolated plastic case and are suitable for indoor lighting applications.
AC phase-cut dimming
Work with leading edge and trailing edge dimmers
Fully isolated plastic case
Free air convection cooling
Built-in active PFC function
100% full load burn-in test
Short circuit, overload and over temperature protection
EMC compliance to EN55015 Class B
Harmonic current compliance to EN61000-3-2 Class C, EN61000-3-3
Standards
TUV EN61347-1, EN1347-2-13 approved; Design refer to UL1310 Class 2