Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

MEAN WELL LED Driver, 12 → 18V Output, 25.2W Output, 1.4A Output, Constant Current Dimmable

Номер на артикул на RS: 738-1637Марка: MEAN WELL№ по каталога на производителя: PCD-25-1400B
brand-logo
Преглед на всички в LED драйвери

Технически документи

Спецификации

Output Voltage

12 → 18V

Maximum Output Power

25.2W

Output Current

1.4A

Dimmable

Yes

Input Voltage

180 → 295 V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

Triac

AC or DC Input Voltage

AC

IP Rating

IP42

Voltage Rating

180 → 295V ac

Детайли за продукта

Mean Well 16W & 25W Dimmable Constant Current LED Driver / Power Supply - PCD Series

PCD series 16W and 25W constant current dimmable LED drivers / power supply with AC phase cut dimming and built in active PFC function. These low cost, highly reliable dimmable LED drivers / power supplies have a fully isolated plastic case and are suitable for indoor lighting applications.

AC phase-cut dimming
Work with leading edge and trailing edge dimmers
Fully isolated plastic case
Free air convection cooling
Built-in active PFC function
100% full load burn-in test
Short circuit, overload and over temperature protection
EMC compliance to EN55015 Class B
Harmonic current compliance to EN61000-3-2 Class C, EN61000-3-3

Standards

TUV EN61347-1, EN1347-2-13 approved; Design refer to UL1310 Class 2

Mean Well LED Drivers / Power Supplies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 19,22

€ 19,22 Всеки (ex VAT)

MEAN WELL LED Driver, 12 → 18V Output, 25.2W Output, 1.4A Output, Constant Current Dimmable

€ 19,22

€ 19,22 Всеки (ex VAT)

MEAN WELL LED Driver, 12 → 18V Output, 25.2W Output, 1.4A Output, Constant Current Dimmable
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 19,22
5 - 9€ 18,26
10 - 24€ 17,61
25+€ 17,11

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Output Voltage

12 → 18V

Maximum Output Power

25.2W

Output Current

1.4A

Dimmable

Yes

Input Voltage

180 → 295 V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

Triac

AC or DC Input Voltage

AC

IP Rating

IP42

Voltage Rating

180 → 295V ac

Детайли за продукта

Mean Well 16W & 25W Dimmable Constant Current LED Driver / Power Supply - PCD Series

PCD series 16W and 25W constant current dimmable LED drivers / power supply with AC phase cut dimming and built in active PFC function. These low cost, highly reliable dimmable LED drivers / power supplies have a fully isolated plastic case and are suitable for indoor lighting applications.

AC phase-cut dimming
Work with leading edge and trailing edge dimmers
Fully isolated plastic case
Free air convection cooling
Built-in active PFC function
100% full load burn-in test
Short circuit, overload and over temperature protection
EMC compliance to EN55015 Class B
Harmonic current compliance to EN61000-3-2 Class C, EN61000-3-3

Standards

TUV EN61347-1, EN1347-2-13 approved; Design refer to UL1310 Class 2

Mean Well LED Drivers / Power Supplies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от