MEAN WELL Switching Power Supply, MSP-1000-48, 48V dc, 21A, 1.008kW, 1 Output, 127 → 370 V dc, 90 → 264 V

Номер на артикул на RS: 176-3456Марка: MEAN WELL№ по каталога на производителя: MSP-1000-48Distrelec Article No.: 30386043
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

48V dc

Output Current

21A

Power Rating

1.008kW

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

218mm

Width

105mm

Medical Approved

Yes

Depth

63.5mm

Minimum Temperature

-40°C

Weight

1.5kg

Maximum Temperature

+70°C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Switching Power Supply, 48V dc, 1kW
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 258,96

€ 258,96 Всеки (ex VAT)

MEAN WELL Switching Power Supply, MSP-1000-48, 48V dc, 21A, 1.008kW, 1 Output, 127 → 370 V dc, 90 → 264 V

€ 258,96

€ 258,96 Всеки (ex VAT)

MEAN WELL Switching Power Supply, MSP-1000-48, 48V dc, 21A, 1.008kW, 1 Output, 127 → 370 V dc, 90 → 264 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 258,96
5 - 9€ 251,20
10 - 24€ 243,43
25 - 49€ 235,65
50+€ 227,88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Switching Power Supply, 48V dc, 1kW
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Output Voltage

48V dc

Output Current

21A

Power Rating

1.008kW

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

218mm

Width

105mm

Medical Approved

Yes

Depth

63.5mm

Minimum Temperature

-40°C

Weight

1.5kg

Maximum Temperature

+70°C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Switching Power Supply, 48V dc, 1kW
P.O.A.Всеки (ex VAT)