MEAN WELL Switching Power Supply, MSP-100-24, 24V dc, 4.5A, 108W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

Номер на артикул на RS: 770-3999Марка: MEAN WELL№ по каталога на производителя: MSP-100-24Distrelec Article No.: 30156887
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

24V dc

Output Current

4.5A

Power Rating

108W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

159mm

Width

97mm

Medical Approved

Yes

Depth

38mm

Maximum Temperature

+60°C

Minimum Temperature

-40°C

Weight

380g

Distrelec Product Id

30156887

Страна на произход

China

Детайли за продукта

Mean Well MSP-100 Series 100W AC-DC Enclosed Switch Mode Medical Power Supply

The Mean Well MSP-100 is a 100W AC/DC high efficiency medical enclosed type power supply. The MSP-100 series conforms to international medical safety regulations and EMI class B level. With low leakage current and very low “no load power consumption”, this power supply accomplishes the high quality demand of non patient contact medical applications. With up to 90% of very high efficiency, under full load condition it can be cooled by free air convection at +40℃ ambient temperature and up to +60℃ by suitable de rating. The MSP-100 power supply comes with 300VAC input surge immunity for 5 seconds, reducing the risk of damages and it includes a remote On/Off control, it has protections for short circuit, overload, over voltage, and over temperature (optional) and it can be used in all types of Green mode medical equipments, or electric devices and conform to the energy saving requirements for end systems. Suitable for medical equipments, chemical and biological detection equipments, analysis facilities, and any systems that have low “no load power consumption” requirement.

Universal AC input Full range
Built-in active PFC function
Withstand 300VAC surge for 5 seconds
High efficiency up to 90%
Low leakage current <300μA
No load power consumption <0.5W
1U low profile: 38mm
Medical safeties certified, MOOP level
Protection Short circuit / Overload / Over voltage / Over temperature (optional)
Cooling by free air convection
Built-in constant current limiting circuit
Built-in remote ON/OFF control

Standards

UL60601-1 / CUL60601-1 / CB / IEC60601-1

Switch Mode - Mean Well Medical Enclosed AC/DC Power Supplies

Информацията за складовите наличности временно не е налична.

€ 58,04

€ 58,04 Всеки (ex VAT)

MEAN WELL Switching Power Supply, MSP-100-24, 24V dc, 4.5A, 108W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

€ 58,04

€ 58,04 Всеки (ex VAT)

MEAN WELL Switching Power Supply, MSP-100-24, 24V dc, 4.5A, 108W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Output Voltage

24V dc

Output Current

4.5A

Power Rating

108W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

159mm

Width

97mm

Medical Approved

Yes

Depth

38mm

Maximum Temperature

+60°C

Minimum Temperature

-40°C

Weight

380g

Distrelec Product Id

30156887

Страна на произход

China

Детайли за продукта

Mean Well MSP-100 Series 100W AC-DC Enclosed Switch Mode Medical Power Supply

The Mean Well MSP-100 is a 100W AC/DC high efficiency medical enclosed type power supply. The MSP-100 series conforms to international medical safety regulations and EMI class B level. With low leakage current and very low “no load power consumption”, this power supply accomplishes the high quality demand of non patient contact medical applications. With up to 90% of very high efficiency, under full load condition it can be cooled by free air convection at +40℃ ambient temperature and up to +60℃ by suitable de rating. The MSP-100 power supply comes with 300VAC input surge immunity for 5 seconds, reducing the risk of damages and it includes a remote On/Off control, it has protections for short circuit, overload, over voltage, and over temperature (optional) and it can be used in all types of Green mode medical equipments, or electric devices and conform to the energy saving requirements for end systems. Suitable for medical equipments, chemical and biological detection equipments, analysis facilities, and any systems that have low “no load power consumption” requirement.

Universal AC input Full range
Built-in active PFC function
Withstand 300VAC surge for 5 seconds
High efficiency up to 90%
Low leakage current <300μA
No load power consumption <0.5W
1U low profile: 38mm
Medical safeties certified, MOOP level
Protection Short circuit / Overload / Over voltage / Over temperature (optional)
Cooling by free air convection
Built-in constant current limiting circuit
Built-in remote ON/OFF control

Standards

UL60601-1 / CUL60601-1 / CB / IEC60601-1

Switch Mode - Mean Well Medical Enclosed AC/DC Power Supplies