Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

MEAN WELL Embedded Switch Mode Power Supply SMPS, MPS-30-24, 24V dc, 1.2A, 28.8W, 1 Output, 120 → 370 V dc, 88

Номер на артикул на RS: 753-7625Марка: Mean Well№ по каталога на производителя: MPS-30-24
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

24V dc

Output Current

1.2A

Power Rating

28.8W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

65.8mm

Medical Approved

Yes

Depth

23.5mm

Minimum Temperature

-10°C

Weight

160g

Maximum Temperature

+60°C

Страна на произход

China

Детайли за продукта

Mean Well 30W Single Output Medical Open Frame AC-DC Power Supply - MPS30 Series

30W single output open frame AC-DC switch mode power supply with universal AC input and medical approval to IEC60601-1. These open frame AC-DC switch mode medical power supplies have a compact low profile design along with high efficiency and reliability.

Universal AC input
Medical approval IEC60601-1
High efficiency of up to 78%
Low leakage current of <0.3mA
Short circuit, overload, over voltage and over temperature protection
Fixed switching frequency at 100 KHz
EMC compliance to Compliance to EN55011 (CISPR11) Class B
Harmonic current compliance to EN61000-3-2,-3

Approvals

cULus, TUV, CB, CE

Standards

UL2601-1, TUV EN60601-1, IEC60601-1 approved

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

MEAN WELL Embedded Switch Mode Power Supply SMPS, MPS-30-24, 24V dc, 1.2A, 28.8W, 1 Output, 120 → 370 V dc, 88

P.O.A.

MEAN WELL Embedded Switch Mode Power Supply SMPS, MPS-30-24, 24V dc, 1.2A, 28.8W, 1 Output, 120 → 370 V dc, 88
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Output Voltage

24V dc

Output Current

1.2A

Power Rating

28.8W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

65.8mm

Medical Approved

Yes

Depth

23.5mm

Minimum Temperature

-10°C

Weight

160g

Maximum Temperature

+60°C

Страна на произход

China

Детайли за продукта

Mean Well 30W Single Output Medical Open Frame AC-DC Power Supply - MPS30 Series

30W single output open frame AC-DC switch mode power supply with universal AC input and medical approval to IEC60601-1. These open frame AC-DC switch mode medical power supplies have a compact low profile design along with high efficiency and reliability.

Universal AC input
Medical approval IEC60601-1
High efficiency of up to 78%
Low leakage current of <0.3mA
Short circuit, overload, over voltage and over temperature protection
Fixed switching frequency at 100 KHz
EMC compliance to Compliance to EN55011 (CISPR11) Class B
Harmonic current compliance to EN61000-3-2,-3

Approvals

cULus, TUV, CB, CE

Standards

UL2601-1, TUV EN60601-1, IEC60601-1 approved

Може да се интересувате от