MEAN WELL Switching Power Supply, MPM-90-48, 48V dc, 1.88A, 90W, 1 Output, 80 → 264V ac Input Voltage

Номер на артикул на RS: 200-6221Марка: MEAN WELL№ по каталога на производителя: MPM-90-48Distrelec Article No.: 30230011
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

48V dc

Output Current

1.88A

Power Rating

90W

Number of Outputs

1

Input Voltage

80 → 264V ac

Package Type

Encapsulated

Medical Approved

Yes

Series

MPM-90

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 28,55

€ 28,55 Всеки (ex VAT)

MEAN WELL Switching Power Supply, MPM-90-48, 48V dc, 1.88A, 90W, 1 Output, 80 → 264V ac Input Voltage

€ 28,55

€ 28,55 Всеки (ex VAT)

MEAN WELL Switching Power Supply, MPM-90-48, 48V dc, 1.88A, 90W, 1 Output, 80 → 264V ac Input Voltage
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

48V dc

Output Current

1.88A

Power Rating

90W

Number of Outputs

1

Input Voltage

80 → 264V ac

Package Type

Encapsulated

Medical Approved

Yes

Series

MPM-90

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more