Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

MEAN WELL MDR Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 5V dc dc Output, 3A Output, 20W

Номер на артикул на RS: 428-449Марка: MEAN WELL№ по каталога на производителя: MDR-20-5Distrelec Article No.: 16976112
brand-logo

Технически документи

Спецификации

Series

MDR

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

5V dc

Output Current

3A

Power Rating

20W

Dimensions

100 x 22.5 x 90mm

Depth

90mm

Width

22.5mm

Height

100mm

Minimum Temperature

-20°C

MTBF

236900h

Load Regulation

±1%

Special Features

Overvoltage and Short Circuit Protection

Standards Met

RoHS Compliant, TUV EN 60950-1, UL 508

Mounting Type

DIN Rail Mount

Ripple And Noise

80mV Pk-Pk

Output Voltage Adjustment Range

4.75 → 5.5V

Maximum Temperature

+70°C

Distrelec Product Id

16976112

Страна на произход

China

Детайли за продукта

Mean Well MDR Series Single Output DIN Rail Power Supply

A range of ultra slim single output DIN Rail power supplies with short circuit, overload and over voltage protection. These PSUs can be installed on DIN Rail TS-35/7.5 or 15 and offer cooling by free air convection.

Features and Benefits

Universal AC input/Full range
Protections: Short circuit/Overload/Over voltage
Cooling by free air convection
Can be installed on DIN Rail TS-35/7.5 or 15
DC OK relay contact
LED indicator for power-on
No load power consumption <0.75 W
100% full load burn-in test
3 years warranty
Class 1, Div 2 hazardous locations T4

Why use a DIN Rail Power Supply?

The flexibility of DIN Rail mounting systems enables quicker installation time as all devices are able to simply snap onto the metal rails. Power supplies can be easily organised on DIN Rails within enclosed wall boxes or in areas where there is limited space. Similar devices can be mounted next to each other reducing the amount of cabling required. Most power supplies are convection cooled so no cooling fans are needed.
DIN Rail AC/DC power supplies are widely used in many automation, instrumentation and industrial applications. They are used to power a wide variety of DC operated devices including sensors, motors, actuators, solenoids and relays.

Points to Consider When Buying a DIN Rail Power Supply

DIN Rail size– There are three common types of DIN Rails. Top Hat, G section and C section. Most have a depth of 7.5 mm or 15 mm. It is wise to check that your power supply is compatible with your DIN Rail.
Protection Types – It is important to choose a power supply that is protected against either short circuit, overload, over temperature or over voltage. Some power supplies also offer a hiccup mode which will allow the PSU to resume operation once the fault is cleared.
Fixed or adjustable output voltage or current – In test systems it is often convenient to have adjustable DC voltage however in other applications a fixed DC supply may be essential.
Cabling and wiring – The input/output lines to and from the power supply should be as short as possible with a large cross sectional area to help minimise noise and heat.
Efficiency – Choose a power supply that has an efficiency over 89% to minimise the amount of power dissipation, especially if the system relies on convection cooling.
Input voltage range – If the DIN Rail power supply you are buying is to be used in Europe and North America as well as the UK then a universal AC input range of 80 V ac to 264 V ac is required.
Standards – If the power supply is to be used in the USA for controlling electric motors then it will need to comply with Standard UL508, the safety standard for industrial control equipment.

Standards

UL508, UL60950-1, TUV EN60950-1, Class I, Div. 2 Group A, B, C, D Hazardous Locations T4, EAC TP TC 004, BSMI CNS14336-1 approved

Информацията за складовите наличности временно не е налична.

€ 34,83

€ 34,83 Всеки (ex VAT)

MEAN WELL MDR Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 5V dc dc Output, 3A Output, 20W

€ 34,83

€ 34,83 Всеки (ex VAT)

MEAN WELL MDR Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 5V dc dc Output, 3A Output, 20W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Series

MDR

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

5V dc

Output Current

3A

Power Rating

20W

Dimensions

100 x 22.5 x 90mm

Depth

90mm

Width

22.5mm

Height

100mm

Minimum Temperature

-20°C

MTBF

236900h

Load Regulation

±1%

Special Features

Overvoltage and Short Circuit Protection

Standards Met

RoHS Compliant, TUV EN 60950-1, UL 508

Mounting Type

DIN Rail Mount

Ripple And Noise

80mV Pk-Pk

Output Voltage Adjustment Range

4.75 → 5.5V

Maximum Temperature

+70°C

Distrelec Product Id

16976112

Страна на произход

China

Детайли за продукта

Mean Well MDR Series Single Output DIN Rail Power Supply

A range of ultra slim single output DIN Rail power supplies with short circuit, overload and over voltage protection. These PSUs can be installed on DIN Rail TS-35/7.5 or 15 and offer cooling by free air convection.

Features and Benefits

Universal AC input/Full range
Protections: Short circuit/Overload/Over voltage
Cooling by free air convection
Can be installed on DIN Rail TS-35/7.5 or 15
DC OK relay contact
LED indicator for power-on
No load power consumption <0.75 W
100% full load burn-in test
3 years warranty
Class 1, Div 2 hazardous locations T4

Why use a DIN Rail Power Supply?

The flexibility of DIN Rail mounting systems enables quicker installation time as all devices are able to simply snap onto the metal rails. Power supplies can be easily organised on DIN Rails within enclosed wall boxes or in areas where there is limited space. Similar devices can be mounted next to each other reducing the amount of cabling required. Most power supplies are convection cooled so no cooling fans are needed.
DIN Rail AC/DC power supplies are widely used in many automation, instrumentation and industrial applications. They are used to power a wide variety of DC operated devices including sensors, motors, actuators, solenoids and relays.

Points to Consider When Buying a DIN Rail Power Supply

DIN Rail size– There are three common types of DIN Rails. Top Hat, G section and C section. Most have a depth of 7.5 mm or 15 mm. It is wise to check that your power supply is compatible with your DIN Rail.
Protection Types – It is important to choose a power supply that is protected against either short circuit, overload, over temperature or over voltage. Some power supplies also offer a hiccup mode which will allow the PSU to resume operation once the fault is cleared.
Fixed or adjustable output voltage or current – In test systems it is often convenient to have adjustable DC voltage however in other applications a fixed DC supply may be essential.
Cabling and wiring – The input/output lines to and from the power supply should be as short as possible with a large cross sectional area to help minimise noise and heat.
Efficiency – Choose a power supply that has an efficiency over 89% to minimise the amount of power dissipation, especially if the system relies on convection cooling.
Input voltage range – If the DIN Rail power supply you are buying is to be used in Europe and North America as well as the UK then a universal AC input range of 80 V ac to 264 V ac is required.
Standards – If the power supply is to be used in the USA for controlling electric motors then it will need to comply with Standard UL508, the safety standard for industrial control equipment.

Standards

UL508, UL60950-1, TUV EN60950-1, Class I, Div. 2 Group A, B, C, D Hazardous Locations T4, EAC TP TC 004, BSMI CNS14336-1 approved