MEAN WELL Switching Power Supply, LRS-350-24RS, 24V dc, 14.6A, 350W, 1 Output, 180 → 264V ac Input Voltage

Технически документи
Спецификации
Brand
Mean WellOutput Voltage
24V dc
Output Current
14.6A
Power Rating
350W
Number of Outputs
1
Input Voltage
180 → 264 V ac, 240 → 370 V dc, 90 → 132V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
215mm
Width
115mm
Depth
30mm
Efficiency
88%
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Weight
760g
Distrelec Product Id
30044147
Страна на произход
China
Детайли за продукта
Mean Well LRS Switch Mode Power Supply, 350 W Output
The LRS-350 series of single-output 350 W enclosed style power supply is a low profile, highly efficient enclosed product. The LRS-350 series has been designed for use within demanding applications, thanks to a metallic meshing & air convection to ensure optimum heat dissipation.
The LRS-350 series has been designed with efficiency in mind, delivering an extremely low no load power consumption. Installation into more testing environments can be done thanks to 5G anti-vibration capability.
Features and Benefits
Universal AC input / full range, with a 5 second 300 V ac surge input.
Up to 90% efficiency rating, with less than 0.5 W no load power consumption.
5G vibration resistance.
Free air convection cooling.
Typical Applications
Industrial automation & control machinery.
Mechanical & electrical equipment.
Household appliances.
Standards
EN60950-1, EN60335-1, EN61558-1 / -2-16, UL60950-1 & GB4943
Switch Mode - Ecopac / RS Pro
€ 42,49
€ 42,49 Всеки (ex VAT)
1
€ 42,49
€ 42,49 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Mean WellOutput Voltage
24V dc
Output Current
14.6A
Power Rating
350W
Number of Outputs
1
Input Voltage
180 → 264 V ac, 240 → 370 V dc, 90 → 132V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
215mm
Width
115mm
Depth
30mm
Efficiency
88%
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Weight
760g
Distrelec Product Id
30044147
Страна на произход
China
Детайли за продукта
Mean Well LRS Switch Mode Power Supply, 350 W Output
The LRS-350 series of single-output 350 W enclosed style power supply is a low profile, highly efficient enclosed product. The LRS-350 series has been designed for use within demanding applications, thanks to a metallic meshing & air convection to ensure optimum heat dissipation.
The LRS-350 series has been designed with efficiency in mind, delivering an extremely low no load power consumption. Installation into more testing environments can be done thanks to 5G anti-vibration capability.
Features and Benefits
Universal AC input / full range, with a 5 second 300 V ac surge input.
Up to 90% efficiency rating, with less than 0.5 W no load power consumption.
5G vibration resistance.
Free air convection cooling.
Typical Applications
Industrial automation & control machinery.
Mechanical & electrical equipment.
Household appliances.
Standards
EN60950-1, EN60335-1, EN61558-1 / -2-16, UL60950-1 & GB4943