Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

MEAN WELL Switching Power Supply, LRS-100-48, 48V dc, 2.3A, 110W, 1 Output, 120 → 373 V dc, 85 → 264 V ac

Номер на артикул на RS: 106-5848Марка: MEAN WELL№ по каталога на производителя: LRS-100-48Distrelec Article No.: 30044109
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

48V dc

Output Current

2.3A

Power Rating

110W

Number of Outputs

1

Input Voltage

120 → 373 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

129mm

Width

97mm

Depth

30mm

Efficiency

91%

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Weight

340g

Distrelec Product Id

30044109

Детайли за продукта

Mean Well LRS Switch Mode Power Supply, 100 W Output

The LRS-100 series of single-output 100 W enclosed style power supply is a low profile, highly efficient enclosed product. The LRS-100 series has been designed for use within demanding applications, thanks to a metallic meshing & air convection to ensure optimum heat dissipation.
The LRS-100 series has been designed with efficiency in mind, delivering an extremely low no load power consumption. Installation into more testing environments can be done thanks to 5G anti-vibration capability.

Features and Benefits

•Universal AC input / full range, with a 5 second 300 V ac surge input.
•Up to 89% efficiency rating, with less than 0.3 W no load power consumption.
•5G vibration resistance.
•Free air convection cooling.

Typical Applications

•Industrial automation & control machinery.
•Mechanical & electrical equipment.
•Household appliances.

Standards

EN60950-1, EN60335-1, EN61558-1 / -2-16, UL60950-1 & GB4943

Switch Mode - Ecopac / RS Pro

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 23,37

€ 23,37 Всеки (ex VAT)

MEAN WELL Switching Power Supply, LRS-100-48, 48V dc, 2.3A, 110W, 1 Output, 120 → 373 V dc, 85 → 264 V ac

€ 23,37

€ 23,37 Всеки (ex VAT)

MEAN WELL Switching Power Supply, LRS-100-48, 48V dc, 2.3A, 110W, 1 Output, 120 → 373 V dc, 85 → 264 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 23,37
5 - 9€ 22,19
10 - 24€ 21,00
25 - 49€ 19,87
50+€ 19,10
Може да се интересувате от

Технически документи

Спецификации

Output Voltage

48V dc

Output Current

2.3A

Power Rating

110W

Number of Outputs

1

Input Voltage

120 → 373 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

129mm

Width

97mm

Depth

30mm

Efficiency

91%

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Weight

340g

Distrelec Product Id

30044109

Детайли за продукта

Mean Well LRS Switch Mode Power Supply, 100 W Output

The LRS-100 series of single-output 100 W enclosed style power supply is a low profile, highly efficient enclosed product. The LRS-100 series has been designed for use within demanding applications, thanks to a metallic meshing & air convection to ensure optimum heat dissipation.
The LRS-100 series has been designed with efficiency in mind, delivering an extremely low no load power consumption. Installation into more testing environments can be done thanks to 5G anti-vibration capability.

Features and Benefits

•Universal AC input / full range, with a 5 second 300 V ac surge input.
•Up to 89% efficiency rating, with less than 0.3 W no load power consumption.
•5G vibration resistance.
•Free air convection cooling.

Typical Applications

•Industrial automation & control machinery.
•Mechanical & electrical equipment.
•Household appliances.

Standards

EN60950-1, EN60335-1, EN61558-1 / -2-16, UL60950-1 & GB4943

Switch Mode - Ecopac / RS Pro

Може да се интересувате от