MEAN WELL Switching Power Supply, LRS-100-24, 24V dc, 4.5A, 108W, 1 Output, 120 → 373 V dc, 85 → 264 V ac

Технически документи
Спецификации
Brand
Mean WellOutput Voltage
24V dc
Output Current
4.5A
Power Rating
108W
Number of Outputs
1
Input Voltage
120 → 373 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
129mm
Width
97mm
Depth
30mm
Efficiency
90%
Maximum Temperature
+70°C
Minimum Temperature
-30°C
Weight
340g
Distrelec Product Id
30044106
Страна на произход
China
Детайли за продукта
Mean Well LRS Switch Mode Power Supply, 100 W Output
The LRS-100 series of single-output 100 W enclosed style power supply is a low profile, highly efficient enclosed product. The LRS-100 series has been designed for use within demanding applications, thanks to a metallic meshing & air convection to ensure optimum heat dissipation.
The LRS-100 series has been designed with efficiency in mind, delivering an extremely low no load power consumption. Installation into more testing environments can be done thanks to 5G anti-vibration capability.
Features and Benefits
Universal AC input / full range, with a 5 second 300 V ac surge input.
Up to 89% efficiency rating, with less than 0.3 W no load power consumption.
5G vibration resistance.
Free air convection cooling.
Typical Applications
Industrial automation & control machinery.
Mechanical & electrical equipment.
Household appliances.
Standards
EN60950-1, EN60335-1, EN61558-1 / -2-16, UL60950-1 & GB4943
Switch Mode - Ecopac / RS Pro
€ 19,60
€ 19,60 Всеки (ex VAT)
1
€ 19,60
€ 19,60 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 19,60 |
5 - 9 | € 18,62 |
10 - 24 | € 17,65 |
25 - 49 | € 16,65 |
50+ | € 15,70 |
Технически документи
Спецификации
Brand
Mean WellOutput Voltage
24V dc
Output Current
4.5A
Power Rating
108W
Number of Outputs
1
Input Voltage
120 → 373 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
129mm
Width
97mm
Depth
30mm
Efficiency
90%
Maximum Temperature
+70°C
Minimum Temperature
-30°C
Weight
340g
Distrelec Product Id
30044106
Страна на произход
China
Детайли за продукта
Mean Well LRS Switch Mode Power Supply, 100 W Output
The LRS-100 series of single-output 100 W enclosed style power supply is a low profile, highly efficient enclosed product. The LRS-100 series has been designed for use within demanding applications, thanks to a metallic meshing & air convection to ensure optimum heat dissipation.
The LRS-100 series has been designed with efficiency in mind, delivering an extremely low no load power consumption. Installation into more testing environments can be done thanks to 5G anti-vibration capability.
Features and Benefits
Universal AC input / full range, with a 5 second 300 V ac surge input.
Up to 89% efficiency rating, with less than 0.3 W no load power consumption.
5G vibration resistance.
Free air convection cooling.
Typical Applications
Industrial automation & control machinery.
Mechanical & electrical equipment.
Household appliances.
Standards
EN60950-1, EN60335-1, EN61558-1 / -2-16, UL60950-1 & GB4943