MEAN WELL LED Driver, 48V Output, 153.6W Output, 0 → 3.2A Output, Constant Voltage

Номер на артикул на RS: 816-3907Марка: MEAN WELL№ по каталога на производителя: LPV-150-48Distrelec Article No.: 30386023
brand-logo
Преглед на всички в LED драйвери

Технически документи

Спецификации

Output Voltage

48V

Maximum Output Power

153.6W

Output Current

0 → 3.2A

Dimmable

No

Input Voltage

180 → 305 V ac, 254 → 431 V dc

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Voltage Rating

180 → 305 V ac, 254 → 431 V dc

Distrelec Product Id

30386023

Детайли за продукта

Mean Well LPV-150 Series Constant Voltage LED Driver 150W

The Mean Well LPV-150 series is a class II constant voltage LED driver with 94V-0 flame retardant plastic enclosure. this LED Single output switching Power Supply, accepts 180∼305VAC at input and provides 12V, 15V, 24V, 36V and 48V at output, the five most frequently used DC voltage for LED applications. The LPV-150 series is IP67 rated, protecting the internal electrical components from dust and moisture. The interior of this LED switching power supply is fully potted with heat conducted silicone, improving the heat dissipation capability. The LPV-150 features efficiency up to 90% and works with free air convection at a temperature of -25 +65°C. Other features of this LED driver are the short circuit, overload, over voltage and over temperature protections. Ideal application of this LED switching power supply are in indoor and outdoor LED signage, LED decorative lighting, building wall wash lighting, LED strips and any luminaire involving constant voltage LED driving applications.

180∼305VAC input range
90% high efficiency
Fan less design, cooling by free air convection
Working temperature -25∼+65°C
IP67 rated
Class II power unit
94V-0 flame retardant plastic enclosure
Short circuit / Overload / Over voltage / Over temperature protections

Approvals

UL/CUL/CE

Mean Well LED Drivers / Power Supplies - IP Rated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 40,86

€ 40,86 Всеки (ex VAT)

MEAN WELL LED Driver, 48V Output, 153.6W Output, 0 → 3.2A Output, Constant Voltage

€ 40,86

€ 40,86 Всеки (ex VAT)

MEAN WELL LED Driver, 48V Output, 153.6W Output, 0 → 3.2A Output, Constant Voltage
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 40,86
5 - 9€ 39,64
10 - 24€ 38,41
25 - 49€ 37,19
50+€ 35,96

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

48V

Maximum Output Power

153.6W

Output Current

0 → 3.2A

Dimmable

No

Input Voltage

180 → 305 V ac, 254 → 431 V dc

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Voltage Rating

180 → 305 V ac, 254 → 431 V dc

Distrelec Product Id

30386023

Детайли за продукта

Mean Well LPV-150 Series Constant Voltage LED Driver 150W

The Mean Well LPV-150 series is a class II constant voltage LED driver with 94V-0 flame retardant plastic enclosure. this LED Single output switching Power Supply, accepts 180∼305VAC at input and provides 12V, 15V, 24V, 36V and 48V at output, the five most frequently used DC voltage for LED applications. The LPV-150 series is IP67 rated, protecting the internal electrical components from dust and moisture. The interior of this LED switching power supply is fully potted with heat conducted silicone, improving the heat dissipation capability. The LPV-150 features efficiency up to 90% and works with free air convection at a temperature of -25 +65°C. Other features of this LED driver are the short circuit, overload, over voltage and over temperature protections. Ideal application of this LED switching power supply are in indoor and outdoor LED signage, LED decorative lighting, building wall wash lighting, LED strips and any luminaire involving constant voltage LED driving applications.

180∼305VAC input range
90% high efficiency
Fan less design, cooling by free air convection
Working temperature -25∼+65°C
IP67 rated
Class II power unit
94V-0 flame retardant plastic enclosure
Short circuit / Overload / Over voltage / Over temperature protections

Approvals

UL/CUL/CE

Mean Well LED Drivers / Power Supplies - IP Rated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more