Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

MEAN WELL LED Driver, 48V Output, 100.8W Output, 2.1A Output, Constant Voltage

Номер на артикул на RS: 721-1771Марка: MEAN WELL№ по каталога на производителя: LPV-100-48Distrelec Article No.: 30134928
brand-logo
Преглед на всички в LED драйвери

Технически документи

Спецификации

Output Voltage

48V

Maximum Output Power

100.8W

Output Current

2.1A

Dimmable

No

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Number of Outputs

1

Distrelec Product Id

30134928

Страна на произход

China

Детайли за продукта

RS - 100W Waterproof (IP67) SMPSU

External, switch mode, encapsulated IP67 rated, constant voltage power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
Withstands 300Vac surge input for 5 seconds
100% full load burn-in test
Short circuit, over-current, over-voltage protection
300mm un-terminated, 2-core 18AWG input lead
300mm un-terminated, 2-core 14AWG output lead
EMC compliance to EN 55022 Class B
Harmonic current compliance to EN 61000-3-2,-3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 78,09

€ 78,09 Всеки (ex VAT)

MEAN WELL LED Driver, 48V Output, 100.8W Output, 2.1A Output, Constant Voltage

€ 78,09

€ 78,09 Всеки (ex VAT)

MEAN WELL LED Driver, 48V Output, 100.8W Output, 2.1A Output, Constant Voltage
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 78,09
5 - 9€ 74,20
10 - 24€ 70,28
25 - 49€ 66,39
50+€ 64,19

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Output Voltage

48V

Maximum Output Power

100.8W

Output Current

2.1A

Dimmable

No

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Number of Outputs

1

Distrelec Product Id

30134928

Страна на произход

China

Детайли за продукта

RS - 100W Waterproof (IP67) SMPSU

External, switch mode, encapsulated IP67 rated, constant voltage power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
Withstands 300Vac surge input for 5 seconds
100% full load burn-in test
Short circuit, over-current, over-voltage protection
300mm un-terminated, 2-core 18AWG input lead
300mm un-terminated, 2-core 14AWG output lead
EMC compliance to EN 55022 Class B
Harmonic current compliance to EN 61000-3-2,-3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от