MEAN WELL LED Driver, 42V Output, 40.32W Output, 960mA Output, Constant Voltage Dimmable

Технически документи
Спецификации
Brand
Mean WellOutput Voltage
42V
Maximum Output Power
40.32W
Output Current
960mA
Dimmable
Yes
Input Voltage
127 → 431 V dc, 90 → 305 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
Dimming Operation
1-10 V PWM Resistance
AC or DC Input Voltage
AC, DC
IP Rating
IP67
Voltage Rating
127 → 431 V dc, 90 → 305 V ac
Distrelec Product Id
16996746
Детайли за продукта
Mean Well 40W IP67 Dimmable Constant Voltage LED Driver / Power Supply - LPF Series
LPF-40D series 40W IP67 waterproof dimmable constant voltage LED driver / power supply with universal AC input. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function, IP67 encapsulation and built in active PFC function. Suitable applications for these dimmable IP67 LED drivers / power supplies include LED lighting and moving sign applications.
Full range universal AC input
Fully encapsulated to IP67
Fully isolated plastic case
Free air convection cooling
Built in active PFC function
Built in 3 in 1 dimming function (1 to 10 Vdc or PMW signal or resistance)
Short circuit, overload, over voltage and over temperature protection
High efficiency of up to 89%
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015
Harmonic current compliance to EN61000-3-2 Class C (≥60% load); EN61000-3-3
Approvals
cULus, TUV
Standards
UL8750, EN61347-1, EN61347-2-13 independent, IP67 approved; Design refer to UL60950-1, TUV EN60950-1
Mean Well LED Drivers / Power Supplies - IP Rated
€ 41,12
€ 41,12 Всеки (ex VAT)
1
€ 41,12
€ 41,12 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 41,12 |
5 - 9 | € 40,10 |
10 - 24 | € 39,07 |
25+ | € 37,13 |
Технически документи
Спецификации
Brand
Mean WellOutput Voltage
42V
Maximum Output Power
40.32W
Output Current
960mA
Dimmable
Yes
Input Voltage
127 → 431 V dc, 90 → 305 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
Dimming Operation
1-10 V PWM Resistance
AC or DC Input Voltage
AC, DC
IP Rating
IP67
Voltage Rating
127 → 431 V dc, 90 → 305 V ac
Distrelec Product Id
16996746
Детайли за продукта
Mean Well 40W IP67 Dimmable Constant Voltage LED Driver / Power Supply - LPF Series
LPF-40D series 40W IP67 waterproof dimmable constant voltage LED driver / power supply with universal AC input. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function, IP67 encapsulation and built in active PFC function. Suitable applications for these dimmable IP67 LED drivers / power supplies include LED lighting and moving sign applications.
Full range universal AC input
Fully encapsulated to IP67
Fully isolated plastic case
Free air convection cooling
Built in active PFC function
Built in 3 in 1 dimming function (1 to 10 Vdc or PMW signal or resistance)
Short circuit, overload, over voltage and over temperature protection
High efficiency of up to 89%
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015
Harmonic current compliance to EN61000-3-2 Class C (≥60% load); EN61000-3-3
Approvals
cULus, TUV
Standards
UL8750, EN61347-1, EN61347-2-13 independent, IP67 approved; Design refer to UL60950-1, TUV EN60950-1