Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

MEAN WELL LED Driver, 24V Output, 40.08W Output, 1.67A Output, Constant Voltage Dimmable

Номер на артикул на RS: 738-1656Марка: MEAN WELL№ по каталога на производителя: LPF-40D-24Distrelec Article No.: 16996743
brand-logo
Преглед на всички в LED драйвери

Технически документи

Спецификации

Output Voltage

24V

Maximum Output Power

40.08W

Output Current

1.67A

Dimmable

Yes

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

1-10 V PWM Resistance

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Voltage Rating

127 → 431 V dc, 90 → 305 V ac

Distrelec Product Id

16996743

Детайли за продукта

Mean Well 40W IP67 Dimmable Constant Voltage LED Driver / Power Supply - LPF Series

LPF-40D series 40W IP67 waterproof dimmable constant voltage LED driver / power supply with universal AC input. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function, IP67 encapsulation and built in active PFC function. Suitable applications for these dimmable IP67 LED drivers / power supplies include LED lighting and moving sign applications.

Full range universal AC input
Fully encapsulated to IP67
Fully isolated plastic case
Free air convection cooling
Built in active PFC function
Built in 3 in 1 dimming function (1 to 10 Vdc or PMW signal or resistance)
Short circuit, overload, over voltage and over temperature protection
High efficiency of up to 89%
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015
Harmonic current compliance to EN61000-3-2 Class C (≥60% load); EN61000-3-3

Approvals

cULus, TUV

Standards

UL8750, EN61347-1, EN61347-2-13 independent, IP67 approved; Design refer to UL60950-1, TUV EN60950-1

Mean Well LED Drivers / Power Supplies - IP Rated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 42,49

€ 42,49 Всеки (ex VAT)

MEAN WELL LED Driver, 24V Output, 40.08W Output, 1.67A Output, Constant Voltage Dimmable

€ 42,49

€ 42,49 Всеки (ex VAT)

MEAN WELL LED Driver, 24V Output, 40.08W Output, 1.67A Output, Constant Voltage Dimmable
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 42,49
5 - 9€ 41,44
10 - 24€ 40,37
25+€ 38,33

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Output Voltage

24V

Maximum Output Power

40.08W

Output Current

1.67A

Dimmable

Yes

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

1-10 V PWM Resistance

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Voltage Rating

127 → 431 V dc, 90 → 305 V ac

Distrelec Product Id

16996743

Детайли за продукта

Mean Well 40W IP67 Dimmable Constant Voltage LED Driver / Power Supply - LPF Series

LPF-40D series 40W IP67 waterproof dimmable constant voltage LED driver / power supply with universal AC input. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function, IP67 encapsulation and built in active PFC function. Suitable applications for these dimmable IP67 LED drivers / power supplies include LED lighting and moving sign applications.

Full range universal AC input
Fully encapsulated to IP67
Fully isolated plastic case
Free air convection cooling
Built in active PFC function
Built in 3 in 1 dimming function (1 to 10 Vdc or PMW signal or resistance)
Short circuit, overload, over voltage and over temperature protection
High efficiency of up to 89%
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015
Harmonic current compliance to EN61000-3-2 Class C (≥60% load); EN61000-3-3

Approvals

cULus, TUV

Standards

UL8750, EN61347-1, EN61347-2-13 independent, IP67 approved; Design refer to UL60950-1, TUV EN60950-1

Mean Well LED Drivers / Power Supplies - IP Rated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от