MEAN WELL LED Driver, 29.7 → 54V Output, 25.38W Output, 470mA Output, Constant Voltage Dimmable

Технически документи
Спецификации
Brand
Mean WellOutput Voltage
29.7 → 54V
Maximum Output Power
25.38W
Output Current
470mA
Dimmable
Yes
Input Voltage
127 → 431 V dc, 90 → 305 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
Dimming Operation
1-10 V PWM Resistance
AC or DC Input Voltage
AC, DC
IP Rating
IP67
Voltage Rating
127 → 431 V dc, 90 → 305 V ac
Distrelec Product Id
30134918
Детайли за продукта
Mean Well LPF-25D Series 25W Dimmable IP67 Rated LED Driver Power Supply
LPF-25D series 25W dimmable LED driver power supply with a wide range universal AC input range of 90 to 305Vac, a built-in active PFC function and a "three-in-one" dimming function using a 1 to 10 Vdc or PWM signal or resistance. These LPF-16D series 16W dimmable LED driver power supplies have a class II AC input design (two wires without FG) and are fully potted by heat-conducted glue which provides an IP67 protection rating and an internal shock absorption to withstand 5G vibration. A high efficiency of up to 85% is also offered by these 25W dimmable LED driver power supplies and an ability to operate under a wide temperature range of -40 to +70° using free air convection. Typical applications for these 25W dimmable LED driver power supplies include LED lighting and moving sign applications in dry, damp or wet locations.
Universal AC input range of 90 to 305 Vac
94V-0 rated fully isolated plastic case
Built-in active PFC function
Built-in 3 in 1 dimming function (1 - 10 Vdc or PWM signal or resistance)
Fully encapsulated with glue potting to IP67
High effciency of up to 85%
Class II AC input design (no FG)
Class 2 power unit
Free air convection cooling
Short circuit, over current, over voltage and over temperature protection
EMC compliance to EN55015
Harmonic current compliance to EN61000-3-2 Class C (≥50% load)
Approvals
cULus, UL, CB
Standards
UL8750, CSA C22.2 No. 250.0-08 (except for 48V, 54V), EN61347-1, EN61347-2-13 independent approved, IP67(optional); Design refer to UL60950-1, TUV EN60950-1
Mean Well LED Drivers / Power Supplies
€ 18,71
€ 18,71 Всеки (ex VAT)
1
€ 18,71
€ 18,71 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 18,71 |
5 - 9 | € 18,21 |
10 - 24 | € 17,73 |
25 - 49 | € 17,27 |
50+ | € 16,84 |
Технически документи
Спецификации
Brand
Mean WellOutput Voltage
29.7 → 54V
Maximum Output Power
25.38W
Output Current
470mA
Dimmable
Yes
Input Voltage
127 → 431 V dc, 90 → 305 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
Dimming Operation
1-10 V PWM Resistance
AC or DC Input Voltage
AC, DC
IP Rating
IP67
Voltage Rating
127 → 431 V dc, 90 → 305 V ac
Distrelec Product Id
30134918
Детайли за продукта
Mean Well LPF-25D Series 25W Dimmable IP67 Rated LED Driver Power Supply
LPF-25D series 25W dimmable LED driver power supply with a wide range universal AC input range of 90 to 305Vac, a built-in active PFC function and a "three-in-one" dimming function using a 1 to 10 Vdc or PWM signal or resistance. These LPF-16D series 16W dimmable LED driver power supplies have a class II AC input design (two wires without FG) and are fully potted by heat-conducted glue which provides an IP67 protection rating and an internal shock absorption to withstand 5G vibration. A high efficiency of up to 85% is also offered by these 25W dimmable LED driver power supplies and an ability to operate under a wide temperature range of -40 to +70° using free air convection. Typical applications for these 25W dimmable LED driver power supplies include LED lighting and moving sign applications in dry, damp or wet locations.
Universal AC input range of 90 to 305 Vac
94V-0 rated fully isolated plastic case
Built-in active PFC function
Built-in 3 in 1 dimming function (1 - 10 Vdc or PWM signal or resistance)
Fully encapsulated with glue potting to IP67
High effciency of up to 85%
Class II AC input design (no FG)
Class 2 power unit
Free air convection cooling
Short circuit, over current, over voltage and over temperature protection
EMC compliance to EN55015
Harmonic current compliance to EN61000-3-2 Class C (≥50% load)
Approvals
cULus, UL, CB
Standards
UL8750, CSA C22.2 No. 250.0-08 (except for 48V, 54V), EN61347-1, EN61347-2-13 independent approved, IP67(optional); Design refer to UL60950-1, TUV EN60950-1