MEAN WELL LED Driver, 9 → 48V Output, 16.8W Output, 350mA Output, Constant Current

Технически документи
Спецификации
Brand
Mean WellOutput Voltage
9 → 48V
Maximum Output Power
16.8W
Output Current
350mA
Dimmable
No
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Operation
Constant Current
LED Driver Type
LED Driver
AC or DC Input Voltage
AC, DC
IP Rating
IP67
Voltage Rating
127 → 370 V dc, 90 → 264 V ac
Number of Outputs
1
Distrelec Product Id
16997640
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS - 20W Waterproof (IP67) SMPSU
External switch mode epoxy encapsulated IP67 rated power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
Withstands 300Vac surge input for 5 seconds
100% full load burn-in test
Fully regulated output
Short circuit, over-current, over-voltage protection
600mm un-terminated, 2-core 18AWG input lead
600mm un-terminated, 2-core 18AWG output lead
UL1310 Class 2 power unit, pass LPS
EMC compliance to EN 55022 Class B
Harmonic current compliance to EN 61000-3-2,-3
Stk nos 660-0252, 660-0255, 660-0259, 660-0268 are constant voltage power supplies
Stk no 660-0261 is a constant current power supply
Approvals
UL recognised for Canada & US
Standards
TUV EN 60950-1, EN 61347-2-13, UL 1310 Class 2, CAN/CSA C22.2 No. 223-M91 (except for 48V)
€ 13,83
€ 13,83 Всеки (ex VAT)
1
€ 13,83
€ 13,83 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 13,83 |
5 - 9 | € 13,17 |
10 - 24 | € 12,49 |
25+ | € 12,02 |
Технически документи
Спецификации
Brand
Mean WellOutput Voltage
9 → 48V
Maximum Output Power
16.8W
Output Current
350mA
Dimmable
No
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Operation
Constant Current
LED Driver Type
LED Driver
AC or DC Input Voltage
AC, DC
IP Rating
IP67
Voltage Rating
127 → 370 V dc, 90 → 264 V ac
Number of Outputs
1
Distrelec Product Id
16997640
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS - 20W Waterproof (IP67) SMPSU
External switch mode epoxy encapsulated IP67 rated power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
Withstands 300Vac surge input for 5 seconds
100% full load burn-in test
Fully regulated output
Short circuit, over-current, over-voltage protection
600mm un-terminated, 2-core 18AWG input lead
600mm un-terminated, 2-core 18AWG output lead
UL1310 Class 2 power unit, pass LPS
EMC compliance to EN 55022 Class B
Harmonic current compliance to EN 61000-3-2,-3
Stk nos 660-0252, 660-0255, 660-0259, 660-0268 are constant voltage power supplies
Stk no 660-0261 is a constant current power supply
Approvals
UL recognised for Canada & US
Standards
TUV EN 60950-1, EN 61347-2-13, UL 1310 Class 2, CAN/CSA C22.2 No. 223-M91 (except for 48V)