MEAN WELL LED Driver, 143 → 286V Output, 100.1W Output, 350mA Output, Constant Current

Номер на артикул на RS: 823-4769Марка: MEAN WELL№ по каталога на производителя: LPC-100-350Distrelec Article No.: 30386976
brand-logo
Преглед на всички в LED драйвери

Технически документи

Спецификации

Output Voltage

143 → 286V

Maximum Output Power

100.1W

Output Current

350mA

Dimmable

No

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Детайли за продукта

Mean Well 100W IP67 Constant Current LED Driver LPC-100 Series

The Mean Well LPC-100 is a series of high efficiency constant current LED Power supplies. This LED drivers feature universal AC input full range. The LPC-100 possesses up to 90% high efficiency and is cooled by free air convection from -40 to +80°C. This Power supply is also dust-proof and water-proof IP67 rated, it has 2G anti vibration ability and 3kV surge immunity, making it suitable to withstand the dust and moisture of outdoor or indoor harsh environment. These constant current LED drivers are suitable for applications in LED lighting and moving signs.

Constant current design
Universal AC input/full range
Withstand 300Vac surge input for 5 seconds
High efficiency up to 90%
Short circuit and Over voltage protection
Cooling by free air convection
Fully encapsulated with IP67 level
Fully isolated plastic case
Class II power unit, no FG
Suitable for LED lighting and moving sign applications
100% full load burn-in test
Low cost, high reliability

Approvals

TUV EN60950-1

Mean Well LED Drivers / Power Supplies - IP Rated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 26,37

€ 26,37 Всеки (ex VAT)

MEAN WELL LED Driver, 143 → 286V Output, 100.1W Output, 350mA Output, Constant Current

€ 26,37

€ 26,37 Всеки (ex VAT)

MEAN WELL LED Driver, 143 → 286V Output, 100.1W Output, 350mA Output, Constant Current

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 26,37
5 - 9€ 25,05
10 - 24€ 24,16
25 - 49€ 23,48
50+€ 22,32

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Output Voltage

143 → 286V

Maximum Output Power

100.1W

Output Current

350mA

Dimmable

No

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Детайли за продукта

Mean Well 100W IP67 Constant Current LED Driver LPC-100 Series

The Mean Well LPC-100 is a series of high efficiency constant current LED Power supplies. This LED drivers feature universal AC input full range. The LPC-100 possesses up to 90% high efficiency and is cooled by free air convection from -40 to +80°C. This Power supply is also dust-proof and water-proof IP67 rated, it has 2G anti vibration ability and 3kV surge immunity, making it suitable to withstand the dust and moisture of outdoor or indoor harsh environment. These constant current LED drivers are suitable for applications in LED lighting and moving signs.

Constant current design
Universal AC input/full range
Withstand 300Vac surge input for 5 seconds
High efficiency up to 90%
Short circuit and Over voltage protection
Cooling by free air convection
Fully encapsulated with IP67 level
Fully isolated plastic case
Class II power unit, no FG
Suitable for LED lighting and moving sign applications
100% full load burn-in test
Low cost, high reliability

Approvals

TUV EN60950-1

Mean Well LED Drivers / Power Supplies - IP Rated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от