MEAN WELL LED Driver, 24 → 48V Output, 100.8W Output, 2.1A Output, Constant Current

Технически документи
Спецификации
Brand
Mean WellOutput Voltage
24 → 48V
Maximum Output Power
100.8W
Output Current
2.1A
Dimmable
No
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Operation
Constant Current
LED Driver Type
LED Driver
AC or DC Input Voltage
AC, DC
IP Rating
IP67
Voltage Rating
127 → 370 V dc, 90 → 264 V ac
Distrelec Product Id
30157255
Детайли за продукта
Mean Well 100W IP67 Constant Current LED Driver LPC-100 Series
The Mean Well LPC-100 is a series of high efficiency constant current LED Power supplies. This LED drivers feature universal AC input full range. The LPC-100 possesses up to 90% high efficiency and is cooled by free air convection from -40 to +80°C. This Power supply is also dust-proof and water-proof IP67 rated, it has 2G anti vibration ability and 3kV surge immunity, making it suitable to withstand the dust and moisture of outdoor or indoor harsh environment. These constant current LED drivers are suitable for applications in LED lighting and moving signs.
Constant current design
Universal AC input/full range
Withstand 300Vac surge input for 5 seconds
High efficiency up to 90%
Short circuit and Over voltage protection
Cooling by free air convection
Fully encapsulated with IP67 level
Fully isolated plastic case
Class II power unit, no FG
Suitable for LED lighting and moving sign applications
100% full load burn-in test
Low cost, high reliability
Approvals
TUV EN60950-1
Mean Well LED Drivers / Power Supplies - IP Rated
€ 27,36
€ 27,36 Всеки (ex VAT)
1
€ 27,36
€ 27,36 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 27,36 |
5 - 9 | € 26,61 |
10 - 24 | € 25,99 |
25+ | € 25,30 |
Технически документи
Спецификации
Brand
Mean WellOutput Voltage
24 → 48V
Maximum Output Power
100.8W
Output Current
2.1A
Dimmable
No
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Operation
Constant Current
LED Driver Type
LED Driver
AC or DC Input Voltage
AC, DC
IP Rating
IP67
Voltage Rating
127 → 370 V dc, 90 → 264 V ac
Distrelec Product Id
30157255
Детайли за продукта
Mean Well 100W IP67 Constant Current LED Driver LPC-100 Series
The Mean Well LPC-100 is a series of high efficiency constant current LED Power supplies. This LED drivers feature universal AC input full range. The LPC-100 possesses up to 90% high efficiency and is cooled by free air convection from -40 to +80°C. This Power supply is also dust-proof and water-proof IP67 rated, it has 2G anti vibration ability and 3kV surge immunity, making it suitable to withstand the dust and moisture of outdoor or indoor harsh environment. These constant current LED drivers are suitable for applications in LED lighting and moving signs.
Constant current design
Universal AC input/full range
Withstand 300Vac surge input for 5 seconds
High efficiency up to 90%
Short circuit and Over voltage protection
Cooling by free air convection
Fully encapsulated with IP67 level
Fully isolated plastic case
Class II power unit, no FG
Suitable for LED lighting and moving sign applications
100% full load burn-in test
Low cost, high reliability
Approvals
TUV EN60950-1