Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

MEAN WELL LED Driver, 2 → 90V Output, 60.3W Output, 1.05 A, 1.4 A, 500 mA, 600 mA, 700 mA, 900 mA Output,

Номер на артикул на RS: 771-7724Марка: MEAN WELL№ по каталога на производителя: LCM-60Distrelec Article No.: 11038945
brand-logo
Преглед на всички в LED драйвери

Технически документи

Спецификации

Output Voltage

2 → 90V

Maximum Output Power

60.3W

Output Current

1.05 A, 1.4 A, 500 mA, 600 mA, 700 mA, 900 mA

Dimmable

Yes

Input Voltage

180 → 295 V ac, 254 → 417 V dc

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

1-10 V, PWM

AC or DC Input Voltage

AC, DC

IP Rating

IP20

Voltage Rating

180 → 295 V ac, 254 → 417 V dc

Детайли за продукта

60W Multiple-Stage Output Current LED Power Supply LCM-60 Series

This LED driver is a 60W multiple-stage output current LED power supply with built-in push dimming function. The series have built-in active PFC function, protections including short circuit, over voltage and over temperature. Fully isolated in a plastic case with strain relief design the unit is suitable for LED lighting applications.

Output current level selectable by DIP Switch
180∼295V ac input only
Built in active PFC function
Protection for short circuit, over voltage and over temperature
Cooling by free air convection
Fully isolated plastic case
Class II Power unit, no FG
Built in 0∼10Vdc and PWM signal dimming function
Built in 12V/50mA auxiliary output
Temperature compensation function by external NTC
No load power consumption <1W
Power supplies synchronization function up to 10 units
Suitable for LED lighting applications
3 years warranty

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 49,99

€ 49,99 Всеки (ex VAT)

MEAN WELL LED Driver, 2 → 90V Output, 60.3W Output, 1.05 A, 1.4 A, 500 mA, 600 mA, 700 mA, 900 mA Output,

€ 49,99

€ 49,99 Всеки (ex VAT)

MEAN WELL LED Driver, 2 → 90V Output, 60.3W Output, 1.05 A, 1.4 A, 500 mA, 600 mA, 700 mA, 900 mA Output,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 49,99
5 - 9€ 48,68
10 - 24€ 47,44
25+€ 46,24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Output Voltage

2 → 90V

Maximum Output Power

60.3W

Output Current

1.05 A, 1.4 A, 500 mA, 600 mA, 700 mA, 900 mA

Dimmable

Yes

Input Voltage

180 → 295 V ac, 254 → 417 V dc

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

1-10 V, PWM

AC or DC Input Voltage

AC, DC

IP Rating

IP20

Voltage Rating

180 → 295 V ac, 254 → 417 V dc

Детайли за продукта

60W Multiple-Stage Output Current LED Power Supply LCM-60 Series

This LED driver is a 60W multiple-stage output current LED power supply with built-in push dimming function. The series have built-in active PFC function, protections including short circuit, over voltage and over temperature. Fully isolated in a plastic case with strain relief design the unit is suitable for LED lighting applications.

Output current level selectable by DIP Switch
180∼295V ac input only
Built in active PFC function
Protection for short circuit, over voltage and over temperature
Cooling by free air convection
Fully isolated plastic case
Class II Power unit, no FG
Built in 0∼10Vdc and PWM signal dimming function
Built in 12V/50mA auxiliary output
Temperature compensation function by external NTC
No load power consumption <1W
Power supplies synchronization function up to 10 units
Suitable for LED lighting applications
3 years warranty

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от