Технически документи
Спецификации
Brand
Mean WellInput Voltage
42 → 60V dc
Output Voltage
230V ac
Output Power Continuous
500W
Output Power Intermittent
550 (60 sec)W
Output Power Waveform
Quasi Sine Wave
Output Connection Type
Euro 2-pin
Efficiency
88%
MTBF
81.1kh
Length
205mm
Width
158mm
Depth
67mm
Weight
1.9kg
Minimum Temperature
-20°C
Lead Length
13 (Solar) mm, 18 (Battery) mm
Maximum Temperature
+40°C
Страна на произход
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Mean WellInput Voltage
42 → 60V dc
Output Voltage
230V ac
Output Power Continuous
500W
Output Power Intermittent
550 (60 sec)W
Output Power Waveform
Quasi Sine Wave
Output Connection Type
Euro 2-pin
Efficiency
88%
MTBF
81.1kh
Length
205mm
Width
158mm
Depth
67mm
Weight
1.9kg
Minimum Temperature
-20°C
Lead Length
13 (Solar) mm, 18 (Battery) mm
Maximum Temperature
+40°C
Страна на произход
Taiwan, Province Of China