MEAN WELL Switching Power Supply, IRM-10-5, 5V dc, 2A, 10W, 1 Output, 120 → 370 V dc, 85 → 264 V ac Input

Технически документи
Спецификации
Brand
Mean WellOutput Voltage
5V dc
Output Current
2A
Power Rating
10W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
45.7mm
Width
25.4mm
Depth
21.5mm
Efficiency
77%
Minimum Temperature
-30°C
Weight
40g
Maximum Temperature
+70°C
Distrelec Product Id
30060563
Страна на произход
China
Детайли за продукта
Mean Well IRM-10 Series 10 W Single Output Encapsulated AC-DC Power Supply
The IRM-10 series of encapsulated AC-DC power supplies meets anti-vibration demand up to 5G and provides resistance to dust and moisture while enhancing heat dissipation. The IRM-10 series is a 10 W single output compact solution and is ready to solder straight onto PCB boards. Featuring a universal input voltage range of 85 V ac to 264 V ac, these AC-DC module power supplies are highly versatile. Featuring low no-load power consumption below 0.1 W and high efficiency up to 82%, these switching power supplies meet worldwide regulations for power consumption. IRM-10 switch mode power supplies (SMPS) are a Class II design and include built-in EMI filtering components and excellent EMC features that prevent electromagnetic interference.
Features and Benefits:
High efficiency up to 82% (depending on model)
Isolation Class II
Compact size
Overvoltage, overload and short circuit protection
Universal AC input with full range
Cooled by free air convection
100% full load burn-in test
High reliability
Choice of PCB mounting or screw terminals
Product Applications:
Suitable applications include hand held electronic devices, factory automation equipment, mechanical equipment and industrial electrical equipment.
Standards
Safety standards: UL60950-1, TUV EN60950-1 approved
EMC emission: Compliance to EN55022 (CISPR22) Class B, EN61000-3-2,-3
EMC immunity: Compliance to EN61000-4-2,3,4,5,6,8,11, EN55024, heavy industry level (surge L-N: 1 KV), criteria A
€ 7,46
€ 7,46 Всеки (ex VAT)
1
€ 7,46
€ 7,46 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 7,46 |
5 - 9 | € 7,24 |
10 - 24 | € 7,02 |
25 - 49 | € 6,80 |
50+ | € 6,56 |
Технически документи
Спецификации
Brand
Mean WellOutput Voltage
5V dc
Output Current
2A
Power Rating
10W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
45.7mm
Width
25.4mm
Depth
21.5mm
Efficiency
77%
Minimum Temperature
-30°C
Weight
40g
Maximum Temperature
+70°C
Distrelec Product Id
30060563
Страна на произход
China
Детайли за продукта
Mean Well IRM-10 Series 10 W Single Output Encapsulated AC-DC Power Supply
The IRM-10 series of encapsulated AC-DC power supplies meets anti-vibration demand up to 5G and provides resistance to dust and moisture while enhancing heat dissipation. The IRM-10 series is a 10 W single output compact solution and is ready to solder straight onto PCB boards. Featuring a universal input voltage range of 85 V ac to 264 V ac, these AC-DC module power supplies are highly versatile. Featuring low no-load power consumption below 0.1 W and high efficiency up to 82%, these switching power supplies meet worldwide regulations for power consumption. IRM-10 switch mode power supplies (SMPS) are a Class II design and include built-in EMI filtering components and excellent EMC features that prevent electromagnetic interference.
Features and Benefits:
High efficiency up to 82% (depending on model)
Isolation Class II
Compact size
Overvoltage, overload and short circuit protection
Universal AC input with full range
Cooled by free air convection
100% full load burn-in test
High reliability
Choice of PCB mounting or screw terminals
Product Applications:
Suitable applications include hand held electronic devices, factory automation equipment, mechanical equipment and industrial electrical equipment.
Standards
Safety standards: UL60950-1, TUV EN60950-1 approved
EMC emission: Compliance to EN55022 (CISPR22) Class B, EN61000-3-2,-3
EMC immunity: Compliance to EN61000-4-2,3,4,5,6,8,11, EN55024, heavy industry level (surge L-N: 1 KV), criteria A