MEAN WELL Switching Power Supply, HRPG-600-5RS, 5V dc, 120A, 600W, 1 Output, 120 → 370 V dc, 85 → 264 V

Технически документи
Спецификации
Brand
Mean WellOutput Voltage
5V dc
Output Current
120A
Power Rating
600W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
218mm
Width
105mm
Depth
63.5mm
Efficiency
82%
Minimum Temperature
-40°C
Maximum Temperature
+70°C
Weight
1.6kg
Страна на произход
Taiwan, Province Of China
Детайли за продукта
HRPG-600 Series Single Output Power Supply with PFC Function
High efficiency, long life and high reliability
No load power consumption <0.75W
Built-in active PFC function
Built-in cooling fan ON-OFF control
Built-in DC OK signal
Built-in remote sense function
Built-in remote ON-OFF control
Short circuit, over load, over voltage and over temperature protection
Withstands 300Vac surge input for 5 seconds
Power factor correction to EN61000-3-2,-3
EMC compliance to EN55022 class B
Approvals
UL/cUL recognised, TUV, CB
Standards
UL60950-1, TUV EN60950-1
€ 225,62
€ 225,62 Всеки (ex VAT)
1
€ 225,62
€ 225,62 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 225,62 |
5 - 9 | € 219,98 |
10 - 24 | € 214,35 |
25 - 49 | € 208,70 |
50+ | € 191,78 |
Технически документи
Спецификации
Brand
Mean WellOutput Voltage
5V dc
Output Current
120A
Power Rating
600W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
218mm
Width
105mm
Depth
63.5mm
Efficiency
82%
Minimum Temperature
-40°C
Maximum Temperature
+70°C
Weight
1.6kg
Страна на произход
Taiwan, Province Of China
Детайли за продукта
HRPG-600 Series Single Output Power Supply with PFC Function
High efficiency, long life and high reliability
No load power consumption <0.75W
Built-in active PFC function
Built-in cooling fan ON-OFF control
Built-in DC OK signal
Built-in remote sense function
Built-in remote ON-OFF control
Short circuit, over load, over voltage and over temperature protection
Withstands 300Vac surge input for 5 seconds
Power factor correction to EN61000-3-2,-3
EMC compliance to EN55022 class B
Approvals
UL/cUL recognised, TUV, CB
Standards
UL60950-1, TUV EN60950-1