Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

MEAN WELL Switching Power Supply, HRP-150-7.5, 7.5V dc, 20A, 150W, 1 Output, 120 → 370 V dc, 85 → 264 V

Номер на артикул на RS: 678-3786Марка: MEAN WELL№ по каталога на производителя: HRP-150-7.5Distrelec Article No.: 30156856
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

7.5V dc

Output Current

20A

Power Rating

150W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

159mm

Width

97mm

Depth

38mm

Efficiency

87%

Weight

610g

Maximum Temperature

+70°C

Minimum Temperature

-40°C

Страна на произход

China

Детайли за продукта

HRP-150 Series Single Output Power Supply With PFC Function

High efficiency, long life and high reliability
No load power consumption <0.5W
Built-in active PFC function
Built-in constant current limiting circuit
Built-in remote sense function
Short circuit, over load, over voltage and over temperature protection
Withstands 300Vac surge input for 5 seconds
1U low profile 38mm
Power factor correction to EN61000-3-2,-3
EMC compliance to EN55022 class B

Approvals

UL/cUL recognised, TUV, CB

Standards

UL60950-1, TUV EN60950-1

Информацията за складовите наличности временно не е налична.

€ 63,17

€ 63,17 Всеки (ex VAT)

MEAN WELL Switching Power Supply, HRP-150-7.5, 7.5V dc, 20A, 150W, 1 Output, 120 → 370 V dc, 85 → 264 V

€ 63,17

€ 63,17 Всеки (ex VAT)

MEAN WELL Switching Power Supply, HRP-150-7.5, 7.5V dc, 20A, 150W, 1 Output, 120 → 370 V dc, 85 → 264 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Output Voltage

7.5V dc

Output Current

20A

Power Rating

150W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

159mm

Width

97mm

Depth

38mm

Efficiency

87%

Weight

610g

Maximum Temperature

+70°C

Minimum Temperature

-40°C

Страна на произход

China

Детайли за продукта

HRP-150 Series Single Output Power Supply With PFC Function

High efficiency, long life and high reliability
No load power consumption <0.5W
Built-in active PFC function
Built-in constant current limiting circuit
Built-in remote sense function
Short circuit, over load, over voltage and over temperature protection
Withstands 300Vac surge input for 5 seconds
1U low profile 38mm
Power factor correction to EN61000-3-2,-3
EMC compliance to EN55022 class B

Approvals

UL/cUL recognised, TUV, CB

Standards

UL60950-1, TUV EN60950-1