MEAN WELL LED Driver, 84 → 129V Output, 90.3W Output, 700mA Output, Constant Current Dimmable

Технически документи
Спецификации
Brand
Mean WellOutput Voltage
84 → 129V
Maximum Output Power
90.3W
Output Current
700mA
Dimmable
Yes
Input Voltage
127 → 431 V dc, 90 → 305 V ac
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
1-10 V PWM Resistance
AC or DC Input Voltage
AC, DC
IP Rating
IP67
Voltage Rating
127 → 431 V dc, 90 → 305 V ac
Страна на произход
China
Детайли за продукта
90W Single Output LED Power Supply HLG-80H-C series
The Mean Well HLG-80H-C Power supply is a 90W LED driver, with high output voltage and low current rating. This LED driver is ideal for lighting fixtures that require connecting various LEDs in one single strip to high voltage rating. In this way the LEDs can get the right constant driving current and a long lifetime. The HLG-80H-C has a wide input range of 90∼305VAC which allows it to work with general 115VAC or 230VAC main input, but also with the 277VAC input used in North America. The HLG-80H-C has a fully potted IP67 structure and enclosed aluminium case giving protection from dust and moisture from outdoor or indoor harsh environments. This Mean Well LED driver has a constant voltage (C.V.) and constant current (C.C.) design, they have a built in two stage active PFC function and comply with harmonic current limitation per EN61000-3-2 Class C (>50% load). The HLG-80H-C also comply with PF>0.9 if loading over 50% and has a 4KV surge immunity (EN61000-4-5) ability making it suitable for the requirements of street lighting. The HLG-80H-C has an up to date high efficiency topology, with up to 92% high efficiency, it can be cooled by free air convection from -40℃ to +70℃ ambient temperature, meeting the requirements of closed lighting systems. This Power supply is protected for short circuit, over voltage, overload, and over temperature and has a three-in-one dimming function. This LED driver is suitable for applications like LED street lighting, LED tunnel lighting, LED spot lighting, LED decorative lighting, and other indoor/outdoor LED lighting.
Constant current design
Universal AC input / Full range (up to 305VAC)
Built-in active PFC function
High efficiency up to 92%
Protections: Short circuit / Over voltage / Over temperature
Cooling by free air convection
Output current adjustable through output cable or internal potentiometer
IP67 design for indoor or outdoor installations
Three in one dimming function (1∼10Vdc or 10V PWM signal or resistance)
Suitable for LED lighting and street lighting applications
Compliance to worldwide safety regulations for lighting
Suitable for dry / damp / wet locations
5 years warranty
Mean Well LED Drivers, Constant Current
€ 40,43
€ 40,43 Всеки (ex VAT)
1
€ 40,43
€ 40,43 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 40,43 |
5 - 9 | € 38,42 |
10 - 24 | € 36,60 |
25 - 49 | € 34,81 |
50+ | € 33,94 |
Технически документи
Спецификации
Brand
Mean WellOutput Voltage
84 → 129V
Maximum Output Power
90.3W
Output Current
700mA
Dimmable
Yes
Input Voltage
127 → 431 V dc, 90 → 305 V ac
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
1-10 V PWM Resistance
AC or DC Input Voltage
AC, DC
IP Rating
IP67
Voltage Rating
127 → 431 V dc, 90 → 305 V ac
Страна на произход
China
Детайли за продукта
90W Single Output LED Power Supply HLG-80H-C series
The Mean Well HLG-80H-C Power supply is a 90W LED driver, with high output voltage and low current rating. This LED driver is ideal for lighting fixtures that require connecting various LEDs in one single strip to high voltage rating. In this way the LEDs can get the right constant driving current and a long lifetime. The HLG-80H-C has a wide input range of 90∼305VAC which allows it to work with general 115VAC or 230VAC main input, but also with the 277VAC input used in North America. The HLG-80H-C has a fully potted IP67 structure and enclosed aluminium case giving protection from dust and moisture from outdoor or indoor harsh environments. This Mean Well LED driver has a constant voltage (C.V.) and constant current (C.C.) design, they have a built in two stage active PFC function and comply with harmonic current limitation per EN61000-3-2 Class C (>50% load). The HLG-80H-C also comply with PF>0.9 if loading over 50% and has a 4KV surge immunity (EN61000-4-5) ability making it suitable for the requirements of street lighting. The HLG-80H-C has an up to date high efficiency topology, with up to 92% high efficiency, it can be cooled by free air convection from -40℃ to +70℃ ambient temperature, meeting the requirements of closed lighting systems. This Power supply is protected for short circuit, over voltage, overload, and over temperature and has a three-in-one dimming function. This LED driver is suitable for applications like LED street lighting, LED tunnel lighting, LED spot lighting, LED decorative lighting, and other indoor/outdoor LED lighting.
Constant current design
Universal AC input / Full range (up to 305VAC)
Built-in active PFC function
High efficiency up to 92%
Protections: Short circuit / Over voltage / Over temperature
Cooling by free air convection
Output current adjustable through output cable or internal potentiometer
IP67 design for indoor or outdoor installations
Three in one dimming function (1∼10Vdc or 10V PWM signal or resistance)
Suitable for LED lighting and street lighting applications
Compliance to worldwide safety regulations for lighting
Suitable for dry / damp / wet locations
5 years warranty